Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT212B396K010MS
Newark Part No.08B8637
Product RangeT212 Series
Also Known AsCSR13C396KM or M39003/01-2259
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.760 |
| 100+ | $10.360 |
| 250+ | $9.870 |
| 500+ | $9.170 |
Price for:Each
Minimum: 75
Multiple: 75
$882.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212B396K010MS
Newark Part No.08B8637
Product RangeT212 Series
Also Known AsCSR13C396KM or M39003/01-2259
Technical Datasheet
Capacitance39µF
Voltage(DC)10V
Product RangeT212 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR2.1ohm
Failure RateM
Lead Spacing-
Ripple Current218mA
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
Product Length12.04mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
39µF
Product Range
T212 Series
Capacitance Tolerance
± 10%
Failure Rate
M
Ripple Current
218mA
Product Diameter
4.7mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
10V
Capacitor Terminals
PC Pin
ESR
2.1ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
12.04mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate