Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No150D396X9020R2B
Newark Part No.49C4560
Product RangeTANTALEX 150D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.530 |
| 100+ | $9.190 |
| 250+ | $8.280 |
| 500+ | $7.460 |
| 1000+ | $6.630 |
| 5000+ | $6.420 |
Price for:Each
Minimum: 50
Multiple: 50
$476.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D396X9020R2B
Newark Part No.49C4560
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance39µF
Voltage(DC)20V
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Capacitance
39µF
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
Voltage(DC)
20V
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate