Print Page
HSH1245-3R8407-R
Lithium Ion Capacitor, 3.8 V, 400 F, 12 A, 0.045 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1245-3R8407-RCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.20AM0155
Product RangeHSHXXXX Series
Your Part Number
1,105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.160 |
| 5+ | $12.690 |
| 10+ | $11.220 |
| 25+ | $10.450 |
| 100+ | $9.680 |
| 500+ | $9.370 |
| 1000+ | $9.060 |
Price for:Each
Minimum: 1
Multiple: 1
$14.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1245-3R8407-RCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.20AM0155
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance400F
Discharge Current Max12A
ESR0.045ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Height45mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
12A
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
45mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
400F
ESR
0.045ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
12.5mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate