6V EDLC - Electric Double Layer Capacitors:

25 Products Found
Find a huge range of 6V EDLC - Electric Double Layer Capacitors at Newark Electronics. We stock a wide range of EDLC - Electric Double Layer Capacitors, such as 5.5V, 2.7V, 3V & 5V EDLC - Electric Double Layer Capacitors from the worlds top manufacturers including: Vinatech, Abracon, Eaton Electronics & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC9685

RoHS

Each
1+
$5.360
10+
$3.740
25+
$3.420
50+
$3.090
100+
$2.880
More Pricing...
1.5F
6V
Radial Leaded
-10%, +30%
4.5mm
1000 hours @ 65°C
-
Through Hole
0.155ohm
-
17mm
8.5mm
22mm
WEC Series
-40°C
65°C
50AC9688

RoHS

Each
1+
$6.220
10+
$4.380
25+
$4.010
50+
$3.640
100+
$3.410
More Pricing...
5F
6V
Radial Leaded
-10%, +30%
5mm
1000 hours @ 65°C
-
Through Hole
0.065ohm
-
21mm
10.5mm
32mm
WEC Series
-40°C
65°C
83AK3953

RoHS

Date/Lot Code

Each
1+
$3.420
10+
$2.380
25+
$2.250
50+
$2.110
100+
$1.890
More Pricing...
1F
6V
Radial Leaded
0%, +30%
12mm
-
-
Through Hole
0.72ohm
-
16.5mm
8.5mm
15mm
ADCM-S06R0S Series
-40°C
65°C
85AK4063

RoHS

Each
1+
$4.470
10+
$4.210
25+
$4.030
50+
$3.860
100+
$3.680
More Pricing...
1.5F
6V
Radial Leaded
+100%, 0%
11.5mm
2000 hours @ 65°C
-
Through Hole
0.56ohm
-
18.5mm
9.5mm
24mm
SCM Series
-40°C
65°C
83AK3952

RoHS

Date/Lot Code

Each
1+
$2.780
10+
$1.870
25+
$1.780
50+
$1.680
100+
$1.580
More Pricing...
0.1F
6V
Radial Leaded
0%, +100%
6.8mm
-
-
Through Hole
6ohm
-
10.5mm
5.5mm
12mm
ADCM-S06R0S Series
-40°C
65°C
47AM2328

RoHS

Each
1+
$3.090
10+
$2.780
25+
$2.590
50+
$2.420
100+
$2.180
More Pricing...
0.5F
6V
Radial Leaded
-10%, +30%
12.9mm
1000 hours @ 65°C
-
Through Hole
0.295ohm
-
17mm
8.5mm
15.5mm
WEC Series
-40°C
65°C
71AK8237

RoHS

Each
1+
$13.420
5F
6V
Radial Leaded
-10%, +30%
5.3mm
1000 hours @ 65°C
Can
Through Hole
0.072ohm
-
21.3mm
11mm
32.5mm
PTV Series
-40°C
65°C
47AM2329

RoHS

Each
1+
$4.610
10+
$4.140
25+
$3.870
50+
$3.610
100+
$3.260
More Pricing...
5F
6V
Radial Leaded
-10%, +30%
16mm
1000 hours @ 65°C
-
Through Hole
0.065ohm
-
21mm
10.5mm
32mm
WEC Series
-40°C
65°C
26AM8783

RoHS

Each
1+
$9.730
5+
$9.240
10+
$8.610
25+
$7.720
50+
$7.130
More Pricing...
3F
6V
Radial Leaded
-10%, +30%
5.3mm
1000 hours @ 65°C
Can
Through Hole
0.1ohm
-
23mm
21.3mm
11mm
PTV Series
-40°C
65°C
13AM6513

RoHS

Each
1+
$7.850
5+
$7.460
10+
$6.950
25+
$6.230
50+
$5.750
More Pricing...
5F
6V
Radial Leaded
-10%, +30%
5.3mm
1000 hours @ 65°C
-
Through Hole
0.072ohm
-
21.3mm
11mm
32.5mm
PTV Series
-40°C
65°C
13AM6512

RoHS

Each
1+
$6.970
5+
$6.620
10+
$6.170
25+
$5.530
50+
$5.110
More Pricing...
3F
6V
Radial Leaded
-10%, +30%
5.3mm
1000 hours @ 65°C
-
Through Hole
0.1ohm
-
21.3mm
11mm
23mm
PTV Series
-40°C
65°C
47AM2326

RoHS

Each
1+
$3.640
10+
$3.280
25+
$3.060
50+
$2.850
100+
$2.580
More Pricing...
1.5F
6V
Radial Leaded
-10%, +30%
12.9mm
1000 hours @ 65°C
-
Through Hole
0.155ohm
-
17mm
8.5mm
22mm
WEC Series
-40°C
65°C
21AJ9664

RoHS

Date/Lot Code

Each
500+
$5.140
7.5F
6V
PC Pin
-10%, +30%
18mm
1000 hours @ 65°C
Can
Through Hole
0.09ohm
12.5mm
25mm
12.5mm
32mm
SCM Series
-40°C
65°C
21AJ9645

RoHS

Each
1000+
$2.540
2500+
$2.530
0.47F
6V
PC Pin
0%, +100%
9mm
1000 hours @ 65°C
Can
Through Hole
0.5ohm
6.3mm
13.6mm
6.3mm
14mm
SCM Series
-40°C
65°C
21AJ9660

RoHS

Date/Lot Code

Each
100+
$4.500
250+
$4.330
500+
$4.070
5F
6V
PC Pin
0%, +100%
15.5mm
1000 hours @ 65°C
Can
Through Hole
0.12ohm
10mm
20mm
10mm
32mm
SCM Series
-40°C
65°C
50AC9686

RoHS

Each
1+
$5.960
10+
$4.190
25+
$3.830
50+
$3.480
100+
$3.250
More Pricing...
2.5F
6V
Radial Leaded
-10%, +30%
5mm
1000 hours @ 65°C
-
Through Hole
0.165ohm
-
21mm
10.5mm
22.5mm
WEC Series
-40°C
65°C
50AC9687

RoHS

Each
1+
$5.030
10+
$3.490
25+
$3.180
50+
$2.870
100+
$2.670
More Pricing...
0.5F
6V
Radial Leaded
-10%, +30%
4.5mm
1000 hours @ 65°C
-
Through Hole
0.295ohm
-
17mm
8.5mm
15.5mm
WEC Series
-40°C
65°C
83AK3954

RoHS

Date/Lot Code

Each
1+
$6.420
10+
$4.870
25+
$4.850
50+
$4.820
100+
$4.370
More Pricing...
10F
6V
Radial Leaded
0%, +30%
17.8mm
-
-
Through Hole
0.09ohm
-
25.5mm
13mm
36mm
ADCM-S06R0S Series
-40°C
65°C
83AK3961

RoHS

Date/Lot Code

Each
1+
$3.490
10+
$2.670
25+
$2.510
50+
$2.350
100+
$2.100
More Pricing...
0.47F
6V
Radial Leaded
0%, +40%
11.5mm
-
-
Through Hole
0.9ohm
-
18.1mm
9.6mm
18mm
ADCM-S06R0S Series
-40°C
65°C
83AK3956

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$2.130
25+
$2.050
50+
$1.980
100+
$1.900
More Pricing...
1.5F
6V
Radial Leaded
0%, +40%
12mm
-
-
Through Hole
0.42ohm
-
16.5mm
8.5mm
22mm
ADCM-S06R0S Series
-40°C
65°C
83AK3962

RoHS

Each
1+
$5.040
10+
$3.760
25+
$3.510
50+
$3.260
100+
$3.160
More Pricing...
5F
6V
Radial Leaded
-10%, +20%
15.3mm
-
-
Through Hole
0.18ohm
-
20.5mm
10.5mm
27mm
ADCM-S06R0S Series
-40°C
65°C
47AM2327

RoHS

Each
1+
$4.340
10+
$3.900
25+
$3.650
50+
$3.400
100+
$3.070
More Pricing...
2.5F
6V
Radial Leaded
-10%, +30%
16mm
1000 hours @ 65°C
-
Through Hole
0.165ohm
-
21mm
10.5mm
22.5mm
WEC Series
-40°C
65°C
14AC1868

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.5F
6V
Radial Leaded
-10%, +30%
-
1500 hours @ 65°C
-
Through Hole
0.295ohm
-
17mm
8.5mm
15.5mm
VEC Series
-40°C
65°C
14AC5447

RoHS

Each
Pricing is unavailable. Please contact customer services.
2.5F
6V
Radial Leaded
-10%, +30%
-
1000 hours @ 65°C
-
Through Hole
0.135ohm
-
21mm
10.5mm
22.5mm
VEC Series
-40°C
65°C
14AC5446

RoHS

Each
Pricing is unavailable. Please contact customer services.
1.5F
6V
Radial Leaded
-10%, +30%
-
1000 hours @ 65°C
-
Through Hole
0.145ohm
-
17mm
8.5mm
22mm
VEC Series
-40°C
65°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK