Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMT32H755SRBB0
Newark Part No.21AJ9664
Product RangeSCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.980 |
Price for:Each
Minimum: 600
Multiple: 150
$2,988.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMT32H755SRBB0
Newark Part No.21AJ9664
Product RangeSCM Series
Technical Datasheet
Capacitance7.5F
Voltage(DC)6V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Product RangeSCM Series
Lead Spacing18mm
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Lifetime @ Temperature1000 hours @ 65°C
Operating Temperature Min-40°C
Operating Temperature Max65°C
ESR0.09ohm
Product Length25mm
Product Width12.5mm
Product Diameter12.5mm
Product Height32mm
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
7.5F
Capacitor Terminals
PC Pin
Product Range
SCM Series
Capacitor Case / Package
Can
Lifetime @ Temperature
1000 hours @ 65°C
Operating Temperature Max
65°C
Product Length
25mm
Product Diameter
12.5mm
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
-10%, +30%
Lead Spacing
18mm
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
ESR
0.09ohm
Product Width
12.5mm
Product Height
32mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
