Print Page
VEC6R0 155QG
Supercapacitor, 1.5 F, 6 V, Radial Leaded, -10%, +30%, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part NoVEC6R0 155QGCopy
Newark Part No.14AC5446
Product RangeVEC Series
Your Part Number
No Longer Available
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEC6R0 155QGCopy
Newark Part No.14AC5446
Product RangeVEC Series
Technical Datasheet
Capacitance1.5F
Voltage(DC)6V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.145ohm
Product Diameter-
Product Length17mm
Product Width8.5mm
Product Height22mm
Product RangeVEC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1.5F
Capacitor Terminals
Radial Leaded
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.145ohm
Product Length
17mm
Product Height
22mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
8.5mm
Product Range
VEC Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate