Print Page
VEC6R0 255QG
CAP, EDLC, 2.5F, 6V, RADIAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part NoVEC6R0 255QG
Newark Part No.14AC5447
Product RangeVEC Series
Your Part Number
No Longer Available
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEC6R0 255QG
Newark Part No.14AC5447
Product RangeVEC Series
Technical Datasheet
Capacitance2.5F
Voltage(DC)6V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.135ohm
Product Diameter-
Product Length21mm
Product Width10.5mm
Product Height22.5mm
Product RangeVEC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.5F
Capacitor Terminals
Radial Leaded
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.135ohm
Product Length
21mm
Product Height
22.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
10.5mm
Product Range
VEC Series
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate