Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEF-CS1C150R Polymer Aluminium Electrolytic Capacitor, 15 µF, 16 V, 2917 [7343 Metric], 0.04 ohm](https://www.newark.com/productimages/standard/en_US/5198819.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEF-CS1C150RCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel17X9819
Re-Reel17X9818
Cut Tape17X9818
Product RangeSP-Cap CS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3500 | $0.795 | $2,782.50 |
| Total Price | $2,782.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.795 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.853 |
| 4000+ | $0.786 |
| 6000+ | $0.765 |
| 10000+ | $0.753 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEF-CS1C150RCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel17X9819
Re-Reel17X9818
Cut Tape17X9818
Product RangeSP-Cap CS Series
Technical Datasheet
Capacitance15µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
ESR0.04ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3.2A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.1mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap CS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.2A
Product Length
7.3mm
Product Height
1.1mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
ESR
0.04ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap CS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
