4V Niobium Oxide Capacitors:

18 Products Found
Find a huge range of 4V Niobium Oxide Capacitors at Newark Electronics. We stock a wide range of Niobium Oxide Capacitors, such as 6.3V, 4V, 10V & 2.5V Niobium Oxide Capacitors from the worlds top manufacturers including: Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58M9806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.713
25+
$0.653
50+
$0.592
100+
$0.532
More Pricing...
100µF
4V
1.4ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
97M6391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.381
2500+
$0.319
5000+
$0.302
47µF
4V
0.5ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOS Series
1.9mm
-55°C
125°C
AEC-Q200
53J7344

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.649
6000+
$0.629
10000+
$0.618
220µF
4V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
53J7319

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.274
33µF
4V
1.7ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
96H7913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
100µF
4V
0.15ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
-
53J7323

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.309
5000+
$0.293
10000+
$0.260
20000+
$0.235
30000+
$0.220
More Pricing...
47µF
4V
1.6ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
53J7390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
150µF
4V
0.15ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
-
53J7309

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.218
4000+
$0.211
8000+
$0.204
12000+
$0.197
15µF
4V
0.212ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
78M1691

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.239
10000+
$0.213
20000+
$0.192
30000+
$0.179
50000+
$0.166
15µF
4V
0.212ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
10R5802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
100µF
4V
0.07ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
AEC-Q200
15P2259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$2.690
25+
$2.560
50+
$2.430
100+
$2.290
More Pricing...
470µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
53J7316

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.245
5000+
$0.240
10000+
$0.224
20000+
$0.211
30000+
$0.199
More Pricing...
22µF
4V
1.9ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
53J7327

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.806
5000+
$0.790
10000+
$0.738
20000+
$0.694
30000+
$0.654
More Pricing...
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
-
15P2235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$1.520
25+
$1.430
50+
$1.330
100+
$1.250
More Pricing...
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
97M6357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.577
220µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
53J7403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.957
330µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
97M6355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.604
68µF
4V
1.5ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
38K6057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.923
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK