Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOSD477M004R0100Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel15P2259RL Cut Tape15P2259 |
| Product Range | OxiCap NOS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.020 | $5.02 |
| Total Price | $5.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $4.740 |
| 25+ | $4.480 |
| 50+ | $4.140 |
| 100+ | $3.780 |
| 500+ | $3.340 |
| 1000+ | $2.650 |
| 2500+ | $2.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | NOSD477M004R0100Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel15P2259RL Cut Tape15P2259 |
| Product Range | OxiCap NOS Series |
| Technical Datasheet | |
| Capacitance | 470µF |
| Voltage(DC) | 4V |
| ESR | 0.1ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.9mm |
| Product Range | OxiCap NOS Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Capacitance | 470µF |
|---|---|
| ESR | 0.1ohm |
| Capacitance Tolerance | ± 20% |
| Product Length | 7.3mm |
| Product Height | 2.9mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 4V |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitor Mounting | Surface Mount |
| Product Width | 4.3mm |
| Product Range | OxiCap NOS Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Alternatives for NOSD477M004R0100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
