Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOJC107M004RWJ Niobium Oxide Capacitor, 100 µF, 4 V, 0.4 ohm, 2312 [6032 Metric], ± 20%, Surface Mount](https://www.newark.com/productimages/standard/en_US/4401561.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJC107M004RWJCopy
Newark Part No.53J7327
Product RangeOxiCap NOJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.806 |
| 5000+ | $0.790 |
| 10000+ | $0.738 |
| 20000+ | $0.694 |
| 30000+ | $0.654 |
| 50000+ | $0.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$403.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJC107M004RWJCopy
Newark Part No.53J7327
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
ESR0.4ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Capacitance Tolerance± 20%
Product Width3.2mm
Capacitor MountingSurface Mount
Product Height2.6mm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
100µF
ESR
0.4ohm
Product Length
6mm
Product Width
3.2mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Voltage(DC)
4V
Capacitor Case / Package
2312 [6032 Metric]
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Product Range
OxiCap NOJ Series
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NOJC107M004RWJ
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
