Can Film Capacitors:
786 Products FoundFind a huge range of Can Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Film Capacitors from the worlds top manufacturers including: Kemet, Capcom, TDK, Ducati & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Categories
Film Capacitors
(786)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.450 10+ $12.940 25+ $11.490 50+ $10.790 100+ $9.840 More Pricing... | Metallized PP | Can | 3µF | ± 5% | 450V | 4.16.10 Series | - | - | Wire Leaded | - | - | - | - | 55mm | -25°C | 70°C | ||||||
Each | 1+ $13.120 10+ $10.540 25+ $9.900 50+ $9.250 100+ $8.970 | Metallized PP | Can | 12µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 58.5mm | -25°C | 85°C | ||||||
Each | 1+ $22.520 10+ $21.580 25+ $20.340 50+ $18.320 100+ $17.350 More Pricing... | Metallized PP | Can | 25µF | ± 5% | 450V | 4.16.10 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 92mm | -25°C | 70°C | ||||||
Each | 1+ $17.610 10+ $16.950 25+ $15.050 50+ $14.130 100+ $12.880 More Pricing... | Metallized PP | Can | 25µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 92mm | -25°C | 70°C | ||||||
Each | 1+ $11.900 10+ $9.500 25+ $9.500 50+ $9.490 100+ $8.240 More Pricing... | Metallized PP | Can | 25µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 93mm | -25°C | 85°C | ||||||
Each | 1+ $15.470 10+ $14.820 25+ $13.970 50+ $12.580 100+ $11.920 More Pricing... | Metallized PP | Can | 10µF | ± 5% | 450V | 4.16.26 Series | - | Stud Mount - M8 | Quick Connect | - | 12mm | - | - | 72mm | -25°C | 70°C | ||||||
Each | 1+ $17.690 10+ $13.340 25+ $13.110 50+ $12.870 100+ $12.650 More Pricing... | Metallized PP | Can | 40µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 120mm | -25°C | 85°C | ||||||
Each | 1+ $14.180 5+ $13.640 10+ $13.100 | - | Can | 3µF | ± 5% | 450V | - | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 49mm | -25°C | 70°C | ||||||
Each | 1+ $14.100 10+ $13.520 25+ $12.770 50+ $11.530 100+ $10.940 More Pricing... | Metallized PP | Can | 20µF | ± 10% | 440V | MR/P/440 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 98mm | -25°C | 85°C | ||||||
Each | 1+ $14.610 5+ $13.680 10+ $13.320 25+ $13.020 | - | Can | 4µF | - | - | - | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 55mm | -25°C | 85°C | ||||||
Each | 1+ $8.130 10+ $7.350 25+ $6.880 50+ $6.430 100+ $5.840 More Pricing... | Metallized PP | Can | 3µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 55mm | -25°C | 70°C | ||||||
Each | 1+ $7.550 10+ $6.830 25+ $6.390 50+ $5.980 100+ $5.430 More Pricing... | Metallized PP | Can | 4µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 55mm | -25°C | 70°C | ||||||
Each | 1+ $20.970 10+ $20.080 25+ $18.930 50+ $17.060 100+ $16.150 More Pricing... | Metallized PP | Can | 30µF | ± 5% | 450V | 4.16.10 Series | - | - | Wire Leaded | - | - | - | - | 92mm | -25°C | 70°C | ||||||
Each | 1+ $15.840 10+ $15.240 25+ $13.540 50+ $12.710 100+ $11.590 More Pricing... | Metallized PP | Can | 10µF | ± 5% | 450V | 4.16.10 Series | - | - | Wire Leaded | - | - | - | - | 58mm | -25°C | 70°C | ||||||
Each | 1+ $10.330 10+ $9.340 25+ $8.750 50+ $8.170 100+ $7.430 More Pricing... | Metallized PP | Can | 8µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 55mm | -25°C | 70°C | ||||||
Each | 1+ $24.570 5+ $23.620 10+ $22.670 | - | Can | 10µF | - | - | - | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 70mm | -25°C | 85°C | ||||||
Each | 1+ $4.100 10+ $3.710 25+ $3.480 50+ $3.250 100+ $2.960 More Pricing... | Metallized PP | Can | 3µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 58mm | -25°C | 85°C | ||||||
Each | 1+ $14.890 10+ $14.340 25+ $12.720 50+ $11.950 100+ $10.900 More Pricing... | Metallized PP | Can | 4µF | ± 5% | 450V | 4.16.10 Series | - | - | Wire Leaded | - | - | - | - | 55mm | -25°C | 70°C | ||||||
Each | 1+ $248.050 5+ $244.610 10+ $240.930 25+ $226.350 | Film / Foil PP | Can | 0.25µF | ± 10% | - | A28F5000 Series | 2kV | Panel Mount | Threaded Stud | - | - | 54.86mm | 33.27mm | 2.12mm | -40°C | 70°C | ||||||
Each | 1+ $16.110 10+ $15.430 25+ $14.550 50+ $13.110 100+ $12.410 More Pricing... | Metallized PP | Can | 12µF | ± 5% | 450V | 4.16.26 Series | - | Stud Mount - M8 | Quick Connect | - | 12mm | - | - | 98mm | -25°C | 70°C | ||||||
Each | 1+ $10.210 10+ $9.260 25+ $8.310 50+ $7.350 100+ $7.100 More Pricing... | Metallized PP | Can | 2.5µF | ± 5% | 450V | MotorCap B32332 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 52mm | -25°C | 85°C | ||||||
Each | 1+ $8.980 10+ $7.050 25+ $6.660 50+ $6.270 100+ $5.890 More Pricing... | Metallized PP | Can | 3µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 58.5mm | -25°C | 85°C | ||||||
Each | 1+ $14.890 10+ $14.340 25+ $12.720 50+ $11.950 100+ $10.900 More Pricing... | Metallized PP | Can | 2µF | ± 5% | 450V | 4.16.15 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 55mm | -25°C | 70°C | ||||||
74R7914 | Each | 1+ $157.220 5+ $150.920 10+ $136.010 25+ $130.910 50+ $129.020 More Pricing... | Film / Foil PP | Can | 0.1µF | ± 10% | - | A28F5000 Series | 2kV | Panel Mount | Solder Lug | - | - | 54.86mm | 33.27mm | 2.12mm | -40°C | 70°C | |||||
Each | 1+ $7.650 10+ $6.930 25+ $6.500 50+ $6.080 100+ $5.530 More Pricing... | Metallized PP | Can | 3µF | ± 10% | 440V | MR/A/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 35mm | -25°C | 70°C | ||||||