0
0 Items$0.00

Can General Purpose Film Capacitors :

25 Products Found
Find a huge range of Can General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as Radial Box - 2 Pin, Axial Leaded, 1206 [3216 Metric] & 0805 [2012 Metric] General Purpose Film Capacitors from the worlds top manufacturers including: TDK, GE & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
64AJ4306

RoHS

Each
1+$98.460
5+$95.180
10+$87.440
25+$84.780
50+$83.800
More Pricing...
Metallized PP
Can
150µF
-
-
900V
Panel Mount
Stud
-
-
-
-
68mm
GLI Series
-40°C
85°C
68AK3901

RoHS

Each
1+$39.660
5+$38.480
10+$37.300
25+$36.120
50+$35.400
More Pricing...
Metallized PP
Can
150µF
± 5%
250V
675V
Stud Mount - M6
Screw
GRADE I (Test Condition A)
-
-
-
132mm
B32361 Series
-40°C
85°C
63AC9022

RoHS

Each
1+$10.300
25+$8.250
100+$6.820
250+$6.680
500+$6.550
More Pricing...
Metallized PP
Can
14µF
± 5%
460V
-
Stud Mount - M8
Quick Connect
GRADE III (Test Condition B)
-
-
-
65mm
B33331V Series
-40°C
85°C
80AK4626

RoHS

Each
1+$30.290
5+$28.450
10+$26.600
25+$24.760
100+$24.750
More Pricing...
Metallized PP
Can
20µF
± 5%
480V
1.2kV
Stud Mount - M6
Screw
GRADE I (Test Condition A)
35mm
-
-
70mm
B3236X Series
-40°C
85°C
68AK3903

RoHS

Each
1+$50.020
5+$47.260
10+$44.490
25+$41.160
50+$40.370
More Pricing...
Metallized PP
Can
70µF
± 5%
480V
1.2kV
Stud Mount - M6
Screw
GRADE I (Test Condition A)
-
-
-
142mm
B32361 Series
-40°C
85°C
67AK0694

RoHS

Each
1+$89.530
5+$87.020
10+$84.500
25+$81.990
50+$79.550
More Pricing...
Metallized PP
Can
100µF
± 5%
680V
-
Stud Mount - M10
Screw
-
35mm
-
-
197mm
B32362 Series
-40°C
70°C
68AK3904

RoHS

Each
1+$99.310
5+$94.320
10+$89.310
25+$83.300
50+$81.870
More Pricing...
Metallized PP
Can
250µF
± 5%
250V
675V
Stud Mount - M10
Screw
GRADE I (Test Condition A)
-
-
-
152mm
B32362 Series
-40°C
85°C
68AK3902

RoHS

Each
1+$52.610
5+$46.880
10+$39.990
25+$36.550
100+$34.260
More Pricing...
Metallized PP
Can
70µF
± 5%
330V
900V
Stud Mount - M6
Screw
GRADE I (Test Condition A)
-
-
-
107mm
B32361 Series
-40°C
85°C
29AM3952

RoHS

Each
1+$74.990
5+$70.280
10+$65.560
25+$60.850
50+$59.770
More Pricing...
Metallized PP
Can
100µF
± 5%
330V
460V
Stud Mount - M10
Screw
-
35mm
-
-
117mm
B32362 Series
-40°C
70°C
74R9392
Each
80+$189.620
240+$186.980
400+$184.160
-
Can
4µF
± 10%
2.5kV
-
Panel Mount
Quick Connect
-
20.64mm
73.91mm
48.51mm
124mm
A26F7000 Series
-40°C
75°C
74R9386
Each
80+$218.970
240+$215.920
400+$212.670
-
Can
8µF
± 10%
1.5kV
-
Panel Mount
Quick Connect
-
20.57mm
73.91mm
48.51mm
149.35mm
A26F7000 Series
-40°C
75°C
74R9382
Each
216+$137.700
432+$132.180
648+$84.230
1080+$76.590
2160+$75.470
More Pricing...
-
Can
2µF
± 10%
1.5kV
-
Panel Mount
Quick Connect
-
20.57mm
54.86mm
33.27mm
95.24mm
A26F7000 Series
-40°C
75°C
74R9391
Each
216+$202.370
648+$141.100
1080+$131.290
-
Can
2µF
± 10%
2.5kV
-
Panel Mount
Quick Connect
-
20.64mm
54.86mm
33.27mm
124mm
A26F7000 Series
-40°C
75°C
74R9388
Each
216+$83.180
432+$79.850
648+$50.880
1080+$46.270
2160+$45.590
More Pricing...
-
Can
0.1µF
± 10%
2.5kV
-
Panel Mount
Quick Connect
-
20.64mm
54.86mm
33.27mm
69.84mm
A26F7000 Series
-40°C
75°C
74R9389

RoHS

Each
1+$127.120
5+$122.020
10+$109.970
25+$105.850
50+$104.310
More Pricing...
-
Can
0.25µF
± 10%
2.5kV
-
Panel Mount
Quick Connect
-
20.64mm
54.86mm
33.27mm
69.84mm
A26F7000 Series
-40°C
75°C
74R9385
Each
80+$204.600
240+$201.750
400+$198.710
-
Can
6µF
± 10%
1.5kV
-
Panel Mount
Quick Connect
-
20.64mm
73.91mm
48.51mm
124mm
A26F7000 Series
-40°C
75°C
74R9381
Each
216+$119.860
432+$115.050
648+$73.310
1080+$66.670
2160+$65.700
More Pricing...
-
Can
1µF
± 10%
1.5kV
-
Panel Mount
Quick Connect
-
20.64mm
54.86mm
33.27mm
69.84mm
A26F7000 Series
-40°C
75°C
74R9390
Each
216+$118.170
432+$113.430
648+$72.280
1080+$65.720
2160+$64.760
More Pricing...
-
Can
0.5µF
± 10%
2.5kV
-
Panel Mount
Quick Connect
-
20.64mm
54.86mm
33.27mm
69.84mm
A26F7000 Series
-40°C
75°C
12AN7588

RoHS

Each
1+$50.550
5+$48.240
10+$45.940
25+$43.630
50+$43.000
More Pricing...
Metallized PP
Can
200µF
± 5%
350V
675V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
-
-
142mm
B32361 Series
-40°C
70°C
12AN7587

RoHS

Each
1+$42.860
5+$40.880
10+$38.910
25+$36.930
100+$35.840
More Pricing...
Metallized PP
Can
50µF
± 5%
680V
1.2kV
Stud Mount - M12
Screw
-
35mm
-
-
107mm
B32361 Series
-40°C
70°C
12AN7585

RoHS

Each
1+$34.800
5+$33.560
10+$32.330
25+$31.090
100+$30.170
More Pricing...
Metallized PP
Can
25µF
± 5%
480V
1.2kV
Stud Mount - M6
Screw
GRADE I (Test Condition A)
35mm
-
-
82mm
B3236X Series
-40°C
85°C
12AN7589

RoHS

Each
1+$38.840
5+$36.930
10+$35.010
25+$33.100
100+$32.120
More Pricing...
Metallized PP
Can
50µF
± 5%
460V
900V
Stud Mount - M12
Screw
-
35mm
-
-
82mm
B32361 Series
-40°C
70°C
12AN7586

RoHS

Date/Lot Code

Each
1+$35.890
5+$34.600
10+$33.310
25+$32.020
100+$31.070
More Pricing...
Metallized PP
Can
30µF
± 5%
680V
1.2kV
Stud Mount - M12
Screw
-
35mm
-
-
82mm
B32361 Series
-40°C
70°C
47W0498
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
300µF
± 5%
460V
900V
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
-
-
197mm
B32362 Series
-40°C
85°C
47W0499
Each
Pricing is unavailable. Please contact customer services.
-
Can
400µF
± 5%
330V
-
Stud Mount - M12
Screw
-
-
-
-
267mm
B32362 Series
-40°C
85°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK