0
0 Items$0.00

1812 [4532 Metric] General Purpose Film Capacitors :

11 Products Found
Find a huge range of 1812 [4532 Metric] General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as Radial Box - 2 Pin, Axial Leaded, 0805 [2012 Metric] & 1206 [3216 Metric] General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, Kyocera Avx & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15P1272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.270
25+
$2.180
50+
$2.180
100+
$2.170
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 5%
40V
50V
Surface Mount
Wraparound
-
4.58mm
3.2mm
2.4mm
CB Series
-55°C
125°C
-
96K7811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.210
25+
$2.040
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 5%
40V
50V
Surface Mount
Wraparound
-
4.58mm
3.2mm
2.8mm
CB Series
-25°C
125°C
-
87X8844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.390
25+
$1.270
50+
$1.150
100+
$1.070
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 5%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2mm
LDB Series
-55°C
125°C
AEC-Q200
87X8843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.070
25+
$1.040
50+
$0.999
100+
$0.962
250+
$0.933
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.068µF
± 5%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
AEC-Q200
46T6910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$0.891
25+
$0.869
50+
$0.848
100+
$0.826
Metallized PET
1812 [4532 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
3.3mm
3mm
SMDT Series
-55°C
100°C
-
12AC1321

RoHS

Date/Lot Code

Each
1+
$0.831
Metallized PPS Stacked
1812 [4532 Metric]
0.068µF
± 2%
-
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
-
87X8842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.320
25+
$1.210
50+
$1.110
100+
$1.020
250+
$0.881
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.056µF
± 5%
-
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
AEC-Q200
95M5292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
12AC1322

RoHS

Date/Lot Code

Each
1+
$1.840
10+
$1.340
25+
$1.250
50+
$1.150
100+
$1.070
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 2%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2mm
LDB Series
-55°C
125°C
-
42AC9624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
Metallized PEN Stacked
1812 [4532 Metric]
0.22µF
± 5%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
13AC3360

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
700+
$1.320
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 5%
40V
63V
Surface Mount
Wraparound
-
4.58mm
3.2mm
2.8mm
CB Series
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK