0805 [2012 Metric] General Purpose Film Capacitors:

84 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Case Size
Operating Temperature Min
Operating Temperature Max
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W6442

RoHS

Each (Supplied on Cut Tape)
1+
$0.083
10+
$0.083
100+
$0.083
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
-
0805 [2012 Metric]
2700pF
-
± 2%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
62W6418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.502
10+
$0.278
100+
$0.257
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
-
0805 [2012 Metric]
100pF
-
± 5%
-
30V
50V
-
-
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
62W6453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.557
10+
$0.282
100+
$0.259
1000+
$0.206
5000+
$0.192
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
-
0805 [2012 Metric]
470pF
-
± 5%
-
30V
50V
-
-
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
62W6391

RoHS

Each (Supplied on Cut Tape)
1+
$0.613
10+
$0.313
100+
$0.287
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
-
0805 [2012 Metric]
0.01µF
-
± 2%
-
11V
16V
-
-
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.1mm
1.25mm
-
1.1mm
-
ECHU(X) Series
-
-55°C
125°C
-
62W6437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.566
10+
$0.285
100+
$0.262
1000+
$0.208
5000+
$0.176
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
-
0805 [2012 Metric]
2200pF
-
± 5%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
62W6463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.649
10+
$0.355
100+
$0.325
1000+
$0.258
5000+
$0.222
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
-
0805 [2012 Metric]
820pF
-
± 2%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
62W6405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.577
10+
$0.291
100+
$0.267
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
-
0805 [2012 Metric]
3300pF
-
± 2%
-
11V
16V
-
-
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
62W6425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.590
10+
$0.302
100+
$0.276
1000+
$0.221
5000+
$0.207
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
-
0805 [2012 Metric]
1200pF
-
± 2%
-
30V
50V
-
-
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
62W6424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.481
10+
$0.289
100+
$0.266
1000+
$0.212
5000+
$0.198
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
-
0805 [2012 Metric]
120pF
-
± 2%
-
30V
50V
-
-
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
62W6459

RoHS

Each (Supplied on Cut Tape)
1+
$0.570
10+
$0.304
100+
$0.276
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
-
0805 [2012 Metric]
680pF
-
± 2%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
47AC4466

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.192
6000+
$0.189
12000+
$0.185
18000+
$0.184
30000+
$0.182
Min: 3000 / Mult: 3000
Metallized PPS Stacked
-
0805 [2012 Metric]
3900pF
-
± 2%
-
11V
16V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
47AC4456

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.198
6000+
$0.194
12000+
$0.182
18000+
$0.181
30000+
$0.180
Min: 3000 / Mult: 3000
Metallized PPS Stacked
-
0805 [2012 Metric]
0.01µF
-
± 5%
-
11V
16V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
-
1.1mm
-
ECHU(X) Series
-
-55°C
125°C
-
47AC4485

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.195
6000+
$0.184
12000+
$0.181
18000+
$0.180
30000+
$0.178
Min: 3000 / Mult: 3000
Metallized PPS Stacked
-
0805 [2012 Metric]
220pF
-
± 2%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
47AC4493

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.187
6000+
$0.183
12000+
$0.179
18000+
$0.178
30000+
$0.177
Min: 3000 / Mult: 3000
Metallized PPS Stacked
-
0805 [2012 Metric]
330pF
-
± 2%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
47AC4464

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.194
6000+
$0.190
12000+
$0.180
18000+
$0.179
30000+
$0.178
Min: 3000 / Mult: 3000
Metallized PPS Stacked
-
0805 [2012 Metric]
3300pF
-
± 2%
-
11V
16V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
47AC4486

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.198
6000+
$0.194
12000+
$0.184
18000+
$0.183
30000+
$0.182
Min: 3000 / Mult: 3000
Metallized PPS Stacked
-
0805 [2012 Metric]
2200pF
-
± 2%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
85Y4647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.566
10+
$0.287
100+
$0.263
1000+
$0.196
5000+
$0.185
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
-
0805 [2012 Metric]
6800pF
-
± 5%
-
11V
16V
-
-
Surface Mount
SMD
GRADE II (Test Condition B)
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
85Y4651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.527
10+
$0.294
100+
$0.268
1000+
$0.214
5000+
$0.185
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
-
0805 [2012 Metric]
1500pF
-
± 5%
-
30V
50V
-
-
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
47AC4467

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.197
6000+
$0.194
12000+
$0.192
18000+
$0.190
30000+
$0.188
Min: 3000 / Mult: 3000
Metallized PPS Stacked
-
0805 [2012 Metric]
4700pF
-
± 2%
-
11V
16V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
85Y4657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.547
10+
$0.307
100+
$0.283
1000+
$0.239
5000+
$0.212
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
-
0805 [2012 Metric]
560pF
-
± 5%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
47AC4492

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.185
6000+
$0.183
12000+
$0.183
18000+
$0.182
30000+
$0.181
Min: 3000 / Mult: 3000
Metallized PPS Stacked
-
0805 [2012 Metric]
2700pF
-
± 2%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
96K9274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.549
10+
$0.295
100+
$0.270
Min: 1 / Mult: 1
Metallized PPS Stacked
-
0805 [2012 Metric]
0.01µF
-
± 5%
-
11V
16V
-
-
Surface Mount
SMD
GRADE II (Test Condition B)
-
2mm
1.25mm
-
1.1mm
-
ECHU(X) Series
-
-55°C
125°C
-
83AK4056

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.204
6000+
$0.200
12000+
$0.196
18000+
$0.192
30000+
$0.186
Min: 3000 / Mult: 3000
Metallized PPS Stacked
-
0805 [2012 Metric]
680pF
-
± 2%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
85AK4179

RoHS

Each (Supplied on Cut Tape)
1+
$0.560
10+
$0.275
100+
$0.261
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized PPS Stacked
-
0805 [2012 Metric]
100pF
-
± 2%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
85Y4649

RoHS

Each (Supplied on Cut Tape)
1+
$0.081
10+
$0.081
100+
$0.081
1000+
$0.081
5000+
$0.081
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
-
0805 [2012 Metric]
1200pF
-
± 5%
-
30V
50V
-
-
Surface Mount
SMD
GRADE II (Test Condition B)
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK