0
0 Items$0.00

1206 [3216 Metric] General Purpose Film Capacitors :

85 Products Found
Find a huge range of 1206 [3216 Metric] General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as Radial Box - 2 Pin, Axial Leaded, 1206 [3216 Metric] & 0805 [2012 Metric] General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Kyocera Avx & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
62W6460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.603
10+$0.391
100+$0.281
500+$0.238
5000+$0.224
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
6800pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
23T5675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.523
10+$0.329
100+$0.231
1000+$0.180
5000+$0.176
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
4700pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
62W6404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.790
10+$0.511
100+$0.368
500+$0.311
5000+$0.294
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.027µF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
3.2mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
62W6411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.734
10+$0.486
100+$0.359
500+$0.338
5000+$0.318
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.047µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
85AK4178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.790
10+$0.511
100+$0.368
500+$0.311
5000+$0.294
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.033µF
± 2%
11V
16V
Surface Mount
Standard Terminal
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
82AC2192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.380
25+$0.727
100+$0.669
250+$0.615
500+$0.524
More Pricing...
Metallized PEN Stacked
1206 [3216 Metric]
0.022µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
62W6445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.632
10+$0.397
100+$0.279
1000+$0.217
5000+$0.213
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
3300pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
47AC4477

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.242
9000+$0.228
15000+$0.222
Metallized PPS Stacked
1206 [3216 Metric]
0.01µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
62W6734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.814
10+$0.531
100+$0.385
500+$0.327
5000+$0.309
More Pricing...
Metallized PEN Stacked
1206 [3216 Metric]
1000pF
± 5%
40V
100V
Surface Mount
Standard Terminal
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
62W6398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.726
10+$0.463
100+$0.329
500+$0.276
5000+$0.259
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.015µF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
96K9278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.693
10+$0.442
100+$0.312
1000+$0.245
5000+$0.240
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.018µF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
96K7808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.500
10+$2.390
15+$2.220
25+$2.020
50+$1.830
More Pricing...
Metallized PEN Stacked
1206 [3216 Metric]
0.015µF
± 5%
16V
25V
Surface Mount
Wraparound
-
3.2mm
1.6mm
1.15mm
CB Series
-25°C
125°C
-
96K7807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.500
10+$2.390
15+$2.220
25+$2.020
50+$1.830
More Pricing...
Metallized PEN Stacked
1206 [3216 Metric]
0.01µF
± 5%
16V
25V
Surface Mount
Wraparound
-
3.2mm
1.6mm
1.15mm
CB Series
-25°C
125°C
-
62W6458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.708
10+$0.459
100+$0.329
500+$0.278
5000+$0.262
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
5600pF
± 2%
30V
50V
Surface Mount
Standard Terminal
GRADE II (Test Condition B)
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
62W6407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.784
10+$0.505
100+$0.362
500+$0.305
5000+$0.288
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.033µF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
62W6412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.834
10+$0.542
100+$0.390
500+$0.330
5000+$0.311
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.047µF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
3.2mm
1.6mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
62W6403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.674
10+$0.426
100+$0.301
1000+$0.235
5000+$0.230
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.022µF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
62W6464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.738
10+$0.476
100+$0.341
500+$0.288
5000+$0.271
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
8200pF
± 2%
30V
50V
Surface Mount
Standard Terminal
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
62W6396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.696
10+$0.439
100+$0.306
1000+$0.237
5000+$0.232
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.012µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
62W6402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.726
10+$0.463
100+$0.329
500+$0.276
5000+$0.259
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.022µF
± 2%
11V
16V
Surface Mount
Standard Terminal
GRADE II (Test Condition B)
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
62W6400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.726
10+$0.463
100+$0.329
500+$0.276
5000+$0.259
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.018µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
87X8836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$1.210
100+$0.935
250+$0.854
500+$0.773
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
0.047µF
± 5%
-
16V
Surface Mount
SMD
GRADE II (Test Condition A)
3.3mm
1.7mm
1.3mm
LDB Series
-55°C
125°C
AEC-Q200
47AC4499

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.285
5000+$0.280
10000+$0.263
20000+$0.249
30000+$0.236
More Pricing...
Metallized PPS Stacked
1206 [3216 Metric]
4700pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
83AK4053

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.313
6000+$0.298
10000+$0.292
Metallized PPS Stacked
1206 [3216 Metric]
0.047µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
1.6mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
62W6734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.385
500+$0.327
5000+$0.309
10000+$0.303
25000+$0.297
More Pricing...
Metallized PEN Stacked
1206 [3216 Metric]
1000pF
± 5%
40V
100V
Surface Mount
Standard Terminal
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
1-25 of 85 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK