Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoLDBCC2680GC5N0Copy
Newark Part No.12AC1321
Product RangeLDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.831 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDBCC2680GC5N0Copy
Newark Part No.12AC1321
Product RangeLDB Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package1812 [4532 Metric]
Capacitance0.068µF
Capacitance Tolerance± 2%
Voltage(AC)-
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length4.7mm
Product Width3.3mm
Product Height1.7mm
Product RangeLDB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.068µF
Voltage(AC)
-
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
4.7mm
Product Height
1.7mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1812 [4532 Metric]
Capacitance Tolerance
± 2%
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
3.3mm
Product Range
LDB Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for LDBCC2680GC5N0
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
