8.2µF Film Capacitors:

21 Products Found
Find a huge range of 8.2µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Epcos, Vishay & JB Capacitors
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04AK4584

RoHS

Date/Lot Code

Each
1+
$6.090
10+
$4.460
25+
$4.140
50+
$3.810
100+
$3.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
-
R53 Series
-
Through Hole
-
GRADE II (Test Condition B)
27.5mm
-
-
-
-40°C
110°C
-
87X4910

RoHS

Date/Lot Code

Each
1+
$6.410
10+
$4.910
25+
$4.610
50+
$4.310
100+
$4.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
-
B32926 Series
-
Through Hole
-
GRADE II (Test Condition A)
37.5mm
-
-
-
-40°C
110°C
-
79AC5482

RoHS

Date/Lot Code

Each
1+
$17.120
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
-
B32928 Series
-
Through Hole
-
GRADE II (Test Condition A)
52.5mm
-
-
-
-40°C
110°C
AEC-Q200
23AJ6299

RoHS

Date/Lot Code

Each
1+
$4.290
10+
$3.360
25+
$3.180
50+
$3.070
100+
$2.940
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
-
ECWFG Series
600V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
27.5mm
31.5mm
13.5mm
28.5mm
-40°C
110°C
AEC-Q200
82AH6719

RoHS

Date/Lot Code

Each
1+
$6.570
Metallized PET
Radial Box - 2 Pin
8.2µF
± 10%
200V
B32526 Series
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
-55°C
125°C
AEC-Q200
23AJ6298

RoHS

Date/Lot Code

Each
1+
$5.010
10+
$3.870
25+
$3.600
50+
$3.340
100+
$3.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
-
ECWFG Series
600V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
27.5mm
31.5mm
13.5mm
28.5mm
-40°C
110°C
AEC-Q200
29AK6884

RoHS

Date/Lot Code

Each
1+
$7.500
10+
$7.230
25+
$6.460
50+
$6.090
100+
$5.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
-
R53B Series
-
Through Hole
-
GRADE III (Test Condition B)
37.5mm
-
-
-
-40°C
125°C
AEC-Q200
33AK8487

RoHS

Date/Lot Code

Each
1+
$10.350
10+
$9.550
25+
$9.270
50+
$8.980
100+
$8.240
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
-
R53B Series
-
Through Hole
-
GRADE III (Test Condition B)
37.5mm
-
-
-
-40°C
125°C
AEC-Q200
61AK3531

RoHS

Date/Lot Code

Each
1+
$19.150
10+
$14.490
25+
$14.160
50+
$13.820
100+
$13.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
-
R58 Series
-
Through Hole
-
GRADE III (Test Condition B)
52.5mm
-
-
-
-40°C
110°C
AEC-Q200
03AM7677

RoHS

Date/Lot Code

Each
1+
$10.100
10+
$9.730
25+
$8.690
50+
$8.190
100+
$7.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
-
B32776H Series
1.4kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
42mm
33mm
48mm
-40°C
105°C
AEC-Q200
03AM7657

RoHS

Date/Lot Code

Each
1+
$6.440
10+
$5.850
25+
$5.490
50+
$5.150
100+
$4.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
-
B32774H Series
700V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
21mm
31mm
-40°C
105°C
AEC-Q200
18AM1616

RoHS

Date/Lot Code

Each
1+
$16.440
10+
$12.340
25+
$12.250
50+
$12.160
100+
$12.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 20%
-
B3291xH/J4 Series
-
Through Hole
-
GRADE III (Test Condition B)
52.5mm
-
-
-
-40°C
110°C
AEC-Q200
49W0753

RoHS

Each
1+
$3.370
10+
$2.420
25+
$2.300
50+
$2.180
100+
$2.100
Metallized PET
Radial Box - 2 Pin
8.2µF
± 5%
63V
ECQE(F) Series
100V
Through Hole
PC Pin
-
22.5mm
26mm
10mm
20mm
-40°C
105°C
-
85AC3137

RoHS

Date/Lot Code

Each
1+
$27.580
Metallized PET Stacked
-
8.2µF
± 10%
160V
JSN Series
250V
Surface Mount
J-Lead
GRADE II (Test Condition A)
-
17.3mm
30mm
16mm
-55°C
125°C
AEC-Q200
31AC5210

RoHS

Each
1+
$3.360
Metallized PP
Axial Leaded
8.2µF
± 5%
-
-
250V
Through Hole
PC Pin
-
-
31mm
-
-
-55°C
85°C
-
82AH1074

RoHS

Each
50+
$7.340
100+
$6.470
250+
$6.160
500+
$5.720
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
250V
R75H Series
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41.5mm
30mm
45mm
-55°C
125°C
AEC-Q200
49W1363

RoHS

Each
1000+
$1.670
2500+
$1.540
Metallized PET
Radial Box - 2 Pin
8.2µF
± 10%
150V
ECQE(F) Series
250V
Through Hole
PC Pin
-
27.5mm
31mm
14.3mm
23.5mm
-40°C
105°C
-
49W0757

RoHS

Each
1000+
$1.720
Metallized PET
Radial Box - 2 Pin
8.2µF
± 10%
63V
ECQE(F) Series
100V
Through Hole
PC Pin
-
22.5mm
26mm
10mm
20mm
-40°C
105°C
-
49W1360

RoHS

Each
1000+
$1.830
2500+
$1.690
Metallized PET
Radial Box - 2 Pin
8.2µF
± 5%
150V
ECQE(F) Series
250V
Through Hole
PC Pin
-
27.5mm
31mm
14.3mm
23.5mm
-40°C
105°C
-
23AH4606

RoHS

Each
25+
$16.860
50+
$15.410
100+
$15.080
250+
$14.630
Metallized PP
Radial Box - 2 Pin
8.2µF
± 10%
-
F340X1 Series
-
Through Hole
-
GRADE III (Test Condition B)
52.5mm
-
-
-
-40°C
105°C
AEC-Q200
23AH7550

RoHS

Date/Lot Code

Each
50+
$10.170
100+
$9.460
250+
$9.140
500+
$8.490
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
220V
MKP385e Series
630V
Through Hole
PC Pin
-
37.5mm
42mm
30mm
-
-
125°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK