8.2µF Noise Suppression & Safety Capacitors :
9 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.080 10+ $5.460 25+ $5.140 50+ $4.810 100+ $4.700 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | - | ||||||
Each | 1+ $6.270 10+ $4.770 25+ $4.470 50+ $4.170 100+ $3.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 20% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | ||||||
Each | 1+ $16.030 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | X2 | Through Hole | 350VAC | 30V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | AEC-Q200 | ||||||
Each | 1+ $26.450 10+ $21.270 25+ $20.610 50+ $19.960 100+ $19.300 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8.2µF | ± 10% | X1 | Through Hole | 600VAC | 76V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | ||||||
Each | 1+ $7.090 10+ $6.830 25+ $6.080 50+ $5.720 100+ $5.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | X2 | Through Hole | 350VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||
Each | 1+ $11.980 10+ $11.200 25+ $10.930 50+ $10.650 100+ $9.930 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 20% | X2 | Through Hole | 350VAC | 100V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||
Each | 1+ $7.270 10+ $6.590 25+ $6.170 50+ $5.770 100+ $5.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 20% | X2 | Through Hole | 350VAC | 40V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | B32926 Series | AEC-Q200 | ||||||
Each | 1+ $15.860 10+ $11.760 25+ $11.720 50+ $11.670 100+ $11.630 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8.2µF | ± 20% | X1 | Through Hole | 480VAC | 50V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | ||||||
Each | 25+ $16.860 50+ $15.410 100+ $15.080 250+ $14.630 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | X1 | Through Hole | 480VAC | 35V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | ||||||