0
0 Items$0.00

8.2µF General Purpose Film Capacitors :

6 Products Found
Find a huge range of 8.2µF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH6719

RoHS

Date/Lot Code

Each
1+
$6.160
Metallized PET
Radial Box - 2 Pin
8.2µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
49W0753

RoHS

Each
1+
$3.290
10+
$2.320
25+
$2.210
50+
$2.100
100+
$1.990
More Pricing...
Metallized PET
Radial Box - 2 Pin
8.2µF
± 5%
63V
100V
Through Hole
PC Pin
-
22.5mm
26mm
10mm
20mm
ECQE(F) Series
-40°C
105°C
-
85AC3137

RoHS

Date/Lot Code

Each
1+
$34.820
Metallized PET Stacked
-
8.2µF
± 10%
160V
250V
Surface Mount
J-Lead
GRADE II (Test Condition A)
-
17.3mm
30mm
16mm
JSN Series
-55°C
125°C
AEC-Q200
49W0757

RoHS

Each
1000+
$1.900
2500+
$1.830
Metallized PET
Radial Box - 2 Pin
8.2µF
± 10%
63V
100V
Through Hole
PC Pin
-
22.5mm
26mm
10mm
20mm
ECQE(F) Series
-40°C
105°C
-
49W1363

RoHS

Each
1000+
$1.600
2500+
$1.470
Metallized PET
Radial Box - 2 Pin
8.2µF
± 10%
150V
250V
Through Hole
PC Pin
-
27.5mm
31mm
14.3mm
23.5mm
ECQE(F) Series
-40°C
105°C
-
49W1360

RoHS

Each
1000+
$1.760
2500+
$1.620
Metallized PET
Radial Box - 2 Pin
8.2µF
± 5%
150V
250V
Through Hole
PC Pin
-
27.5mm
31mm
14.3mm
23.5mm
ECQE(F) Series
-40°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK