7µF Film Capacitors:
35 Products FoundFind a huge range of 7µF Film Capacitors at Newark Electronics. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Panasonic, Vishay, Kemet, TDK & Icel By Nichicon
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(35)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.090 10+ $2.910 25+ $2.630 50+ $2.340 100+ $2.200 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | - | C4AQ-M Series | 900V | Through Hole | PC Pin | - | 27.5mm | 32mm | 18mm | 33mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.820 10+ $2.610 25+ $2.370 50+ $2.130 100+ $1.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | - | C4AQ-M Series | 700V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 14mm | 28mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.590 10+ $5.170 25+ $4.980 50+ $4.800 100+ $4.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | 275V | B32754C Series | 550V | Through Hole | PC Pin | GRADE III (Test Condition A) | 27.5mm | 31.5mm | 22mm | 36.5mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $14.190 10+ $10.850 25+ $10.850 50+ $10.840 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | 600V | C4AF Series | 1.2kV | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 52.5mm | 57.5mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $18.050 5+ $17.750 10+ $17.440 25+ $17.140 50+ $16.840 More Pricing... | Metallized PP | Can | 7µF | ± 6% | 660V | GEM III 27L Series | - | Panel Mount | Quick Connect | - | 20.57mm | - | - | 120.65mm | -40°C | 70°C | - | ||||||
Each | 1+ $3.690 10+ $2.570 25+ $2.420 50+ $2.260 100+ $2.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | - | C4AQ Series | 650V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 14mm | 28mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $14.350 10+ $10.140 25+ $9.700 50+ $9.250 100+ $9.100 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | - | MKP1848SE Series | 1.2kV | Through Hole | Radial Leaded | GRADE III (Test Condition A) | - | 57.5mm | 35mm | 18mm | -40°C | 105°C | AEC-Q200 | ||||||
09AN4902 RoHS | Each | 1+ $3.170 10+ $2.870 25+ $2.700 50+ $2.530 100+ $2.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | - | MKP1848E Series | 700V | Through Hole | - | GRADE III (Test Condition A) | 27.5mm | 32mm | 18mm | 28mm | - | 125°C | AEC-Q200 | |||||
09AN4898 RoHS | Each | 1+ $6.520 10+ $5.920 25+ $5.560 50+ $5.210 100+ $4.750 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | - | MKP1848E Series | 1.2kV | Through Hole | - | GRADE III (Test Condition A) | 37.5mm | 42mm | 21.5mm | 38.5mm | - | 125°C | AEC-Q200 | |||||
Each | 1+ $3.910 10+ $3.550 25+ $3.330 50+ $3.120 100+ $2.850 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | - | ECWFJ Series | 800V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 17.5mm | 32.5mm | -40°C | 110°C | AEC-Q200 | ||||||
09AN4900 RoHS | Each | 1+ $6.470 10+ $5.870 25+ $5.510 50+ $5.170 100+ $4.710 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | - | MKP1848E Series | 1.2kV | Through Hole | - | GRADE III (Test Condition A) | 37.5mm | 42mm | 21.5mm | 38.5mm | - | 125°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $5.300 10+ $5.240 25+ $5.230 50+ $5.220 100+ $5.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | - | EZPV Series | 1kV | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 22mm | 36mm | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $9.310 10+ $7.020 25+ $6.590 50+ $6.160 100+ $5.830 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | - | EZPV Series | 1kV | Through Hole | Radial Leaded | - | 37.5mm | 41mm | 22mm | 36mm | -40°C | 105°C | - | |||||
09AN4904 RoHS | Each | 1+ $3.830 10+ $3.480 25+ $3.270 50+ $3.060 100+ $2.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | - | MKP1848E Series | 900V | Through Hole | - | GRADE III (Test Condition A) | 27.5mm | 32mm | 21mm | 31mm | - | 125°C | AEC-Q200 | |||||
Each | 1+ $8.540 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | 400V | B32756 Series | 800V | Through Hole | Radial Leaded | GRADE III (Test Condition A) | 37.5mm | 42mm | 30mm | 45mm | -40°C | 105°C | - | ||||||
09AN4897 RoHS | Each | 1+ $6.320 10+ $5.740 25+ $5.390 50+ $5.050 100+ $4.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | - | MKP1848E Series | 1.2kV | Through Hole | - | GRADE III (Test Condition A) | 37.5mm | 42mm | 21.5mm | 38.5mm | - | 125°C | AEC-Q200 | |||||
09AN4901 RoHS | Each | 1+ $3.210 10+ $2.910 25+ $2.730 50+ $2.560 100+ $2.340 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | - | MKP1848E Series | 700V | Through Hole | - | GRADE III (Test Condition A) | 27.5mm | 32mm | 18mm | 28mm | - | 125°C | AEC-Q200 | |||||
Each | 1+ $10.190 10+ $9.820 25+ $8.770 50+ $8.270 100+ $7.580 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | 400V | B32756 Series | 800V | Through Hole | Radial Leaded | GRADE III (Test Condition A) | 37.5mm | 42mm | 30mm | 45mm | -40°C | 105°C | - | ||||||
Each | 1+ $3.780 10+ $3.430 25+ $3.220 50+ $3.020 100+ $2.760 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | - | ECWFJ Series | 800V | Through Hole | Radial Leaded | - | 27.5mm | 31.5mm | 17.5mm | 32.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $11.950 10+ $10.940 25+ $10.420 50+ $9.910 100+ $8.360 More Pricing... | Metallized PP | Can | 7µF | ± 5% | 450V | B33331I6 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 55mm | -40°C | 85°C | - | ||||||
09AN4899 RoHS | Each | 1+ $6.280 10+ $5.700 25+ $5.360 50+ $5.020 100+ $4.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | - | MKP1848E Series | 1.2kV | Through Hole | - | GRADE III (Test Condition A) | 37.5mm | 42mm | 21.5mm | 38.5mm | - | 125°C | AEC-Q200 | |||||
Each | 10+ $49.640 | - | Can | 7µF | - | - | - | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 101mm | -25°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | 400V | MAB Series | - | Through Hole | PC Pin | - | 42.5mm | - | - | 45mm | -40°C | 100°C | - | ||||||
Each | 50+ $2.780 100+ $2.220 500+ $1.920 1000+ $1.660 2500+ $1.570 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 14mm | 28mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 100+ $6.950 250+ $6.710 500+ $6.360 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | 380V | EZPQ Series | - | Through Hole | PC Pin | GRADE III (Test Condition B) | 37.5mm | 41mm | 26mm | 40.5mm | -40°C | 105°C | - | ||||||