7µF Power Film Capacitors:

28 Products Found
Find a huge range of 7µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Vishay, Panasonic, Kemet & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0347

RoHS

Date/Lot Code

Each
1+
$4.650
10+
$3.420
25+
$3.270
50+
$3.120
100+
$2.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
490A
11.4A
0.0076ohm
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0270

RoHS

Date/Lot Code

Each
1+
$4.010
10+
$2.920
25+
$2.850
50+
$2.780
100+
$2.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
455A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
25AJ0747

RoHS

Date/Lot Code

Each
1+
$13.770
10+
$10.420
25+
$10.230
50+
$10.040
100+
$9.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
573A
20.4A
-
57.5mm
35mm
50mm
20.4A
C4AF Series
-55°C
105°C
AEC-Q200
82AH6920

RoHS

Date/Lot Code

Each
1+
$5.780
10+
$4.850
25+
$4.660
50+
$4.480
100+
$4.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
27.5mm
55V/µs
-
-
0.0125ohm
31.5mm
22mm
36.5mm
-
B32754C Series
-40°C
105°C
AEC-Q200
59AC8721

RoHS

Date/Lot Code

Each
1+
$3.360
10+
$2.260
25+
$2.120
50+
$1.990
100+
$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.5mm
13V/µs
88A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
29AK0915

RoHS

Date/Lot Code

Each
1+
$12.900
10+
$9.760
25+
$9.230
50+
$8.690
100+
$8.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
91A
7A
0.017ohm
57.5mm
35mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
09AN4902

RoHS

Date/Lot Code

Each
1+
$3.530
10+
$2.970
25+
$2.770
50+
$2.580
100+
$2.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
280A
9A
0.007ohm
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4898

RoHS

Date/Lot Code

Each
1+
$6.200
10+
$5.610
25+
$5.260
50+
$4.920
100+
$4.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
29AM6872

RoHS

Date/Lot Code

Each
1+
$3.720
10+
$3.370
25+
$3.160
50+
$2.950
100+
$2.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4900

RoHS

Date/Lot Code

Each
1+
$6.150
10+
$5.560
25+
$5.220
50+
$4.880
100+
$4.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
72AK6581

RoHS

Date/Lot Code

Each
1+
$8.250
10+
$6.410
25+
$6.010
50+
$5.620
100+
$5.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6582

RoHS

Date/Lot Code

Each
1+
$7.770
10+
$6.060
25+
$5.690
50+
$5.310
100+
$5.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
03AM7621

RoHS

Date/Lot Code

Each
1+
$8.700
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
20.5A
2300µohm
42mm
30mm
45mm
-
B32756 Series
-40°C
105°C
-
09AN4897

RoHS

Date/Lot Code

Each
1+
$6.010
10+
$5.440
25+
$5.100
50+
$4.770
100+
$4.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4901

RoHS

Date/Lot Code

Each
1+
$3.570
10+
$3.010
25+
$2.810
50+
$2.610
100+
$2.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
280A
9A
0.007ohm
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4903

RoHS

Date/Lot Code

Each
1+
$3.640
10+
$3.300
25+
$3.090
50+
$2.890
100+
$2.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
350A
12.5A
0.006ohm
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7620

RoHS

Date/Lot Code

Each
1+
$9.640
10+
$9.280
25+
$8.260
50+
$7.760
100+
$7.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
20.5A
2300µohm
42mm
30mm
45mm
-
B32756 Series
-40°C
105°C
-
29AM6871

RoHS

Date/Lot Code

Each
1+
$3.590
10+
$3.250
25+
$3.050
50+
$2.850
100+
$2.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4899

RoHS

Date/Lot Code

Each
1+
$5.960
10+
$5.400
25+
$5.060
50+
$4.730
100+
$4.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
38AJ1351

RoHS

Date/Lot Code

Each
50+
$3.300
100+
$2.760
500+
$2.460
1000+
$2.210
2500+
$2.120
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
455A
9.5A
0.0099ohm
31.5mm
14mm
28mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
70AH3192

RoHS

Each
100+
$6.670
250+
$6.430
500+
$6.090
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
350A
8.7A
0.0122ohm
41mm
26mm
40.5mm
-
EZPQ Series
-40°C
105°C
-
70AH3169

RoHS

Each
100+
$6.190
250+
$5.970
500+
$5.650
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
161A
8.8A
0.0122ohm
41mm
26mm
40.5mm
-
EZPQ Series
-40°C
105°C
-
02AC7650

RoHS

Each
25+
$25.160
50+
$23.630
100+
$22.650
250+
$21.670
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
AC Filter
Through Hole
480V
1kV
GRADE III (Test Condition B)
PC Pin
52.5mm
35V/µs
245A
18A
0.0055ohm
57.5mm
35mm
50mm
-
MKP1847H Series
-40°C
105°C
-
69AH7704

RoHS

Date/Lot Code

Each
1+
$8.920
10+
$6.950
25+
$6.560
50+
$6.170
100+
$5.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
83AH8878

RoHS

Each
100+
$2.580
500+
$2.340
1000+
$2.070
2500+
$1.930
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
50V/µs
-
-
-
31.5mm
17.5mm
32.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK