15µF Film Capacitors:

104 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Product Range
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13M4450

RoHS

Each
1+
$18.400
10+
$17.460
25+
$16.230
50+
$14.220
100+
$13.270
More Pricing...
Total:$18.40
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
440V
-
GEM III 97F9000 Series
Panel Mount
Quick Connect
-
20.57mm
-
-
73.16mm
-40°C
70°C
-
95C0416

RoHS

Date/Lot Code

Each
1+
$14.750
Total:$14.75
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
660V
-
GEM III 27L Series
Panel Mount
Quick Connect
-
20.57mm
-
-
120.65mm
-40°C
70°C
-
90B5615

RoHS

Each
1+
$20.280
Total:$20.28
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
370V
-
GEM III 97F9000 Series
Panel Mount
Quick Connect
-
20.57mm
-
-
53.85mm
-40°C
70°C
-
50F1861

RoHS

Date/Lot Code

Each
1+
$20.260
5+
$19.250
10+
$18.240
25+
$17.220
Total:$20.26
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
600V
-
GEM III 97F8200 Series
Panel Mount
Quick Connect
-
20.57mm
-
-
98.55mm
-40°C
70°C
-
84M7464

RoHS

Date/Lot Code

Each
1+
$14.730
10+
$12.520
25+
$11.340
50+
$10.460
Total:$14.73
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
370V
-
GEM III 27L Series
Panel Mount
Quick Connect
-
20.57mm
-
-
73.16mm
-40°C
70°C
-
38AJ1353

RoHS

Date/Lot Code

Each
1+
$6.700
10+
$5.740
25+
$5.390
50+
$5.030
100+
$4.020
More Pricing...
Total:$6.70
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
-
600V
C4AQ-P Series
Through Hole
PC Pin
-
27.5mm
31.5mm
22mm
37mm
-55°C
125°C
AEC-Q200
38AJ1344

RoHS

Date/Lot Code

Each
1+
$6.590
10+
$4.860
25+
$4.340
50+
$3.800
100+
$3.280
Total:$6.59
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
-
450V
C4AQ-P Series
Through Hole
PC Pin
-
27.5mm
32mm
31mm
19mm
-55°C
125°C
AEC-Q200
38AJ1369

RoHS

Date/Lot Code

Each
1+
$5.330
10+
$4.800
25+
$4.580
50+
$4.380
100+
$4.160
More Pricing...
Total:$5.33
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
-
700V
C4AQ-P Series
Through Hole
PC Pin
-
-
42mm
20mm
40mm
-55°C
125°C
AEC-Q200
05M2912

RoHS

Each
1+
$10.260
10+
$9.870
25+
$8.770
50+
$8.240
100+
$7.520
More Pricing...
Total:$10.26
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
450V
-
4.16.10 Series
-
Quick Connect
-
14.4mm
-
-
70mm
-25°C
70°C
-
56AJ0274

RoHS

Date/Lot Code

Each
1+
$5.620
10+
$3.420
25+
$3.340
50+
$3.250
100+
$3.170
More Pricing...
Total:$5.62
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
-
700V
C4AQ-M Series
Through Hole
PC Pin
-
27.5mm
31.5mm
22mm
37mm
-55°C
105°C
AEC-Q200
95AJ6740

RoHS

Date/Lot Code

Each
1+
$7.220
10+
$4.540
25+
$4.490
50+
$4.430
100+
$4.380
More Pricing...
Total:$7.22
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 20%
-
-
R46 Series
Through Hole
-
GRADE II (Test Condition A)
37.5mm
-
-
-
-40°C
125°C
-
31Y0960

RoHS

Each
1+
$19.080
10+
$15.440
25+
$14.690
50+
$13.930
100+
$13.180
Total:$19.08
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
500V
-
C87 Series
Stud Mount - M8
Quick Connect
-
13.4mm
-
-
-
-25°C
85°C
-
97K6042

RoHS

Each
1+
$13.240
10+
$12.760
25+
$11.370
50+
$10.700
100+
$9.790
More Pricing...
Total:$13.24
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
440V
-
MR/A/440 Series
Stud Mount - M8
Quick Connect
-
-
-
-
45mm
-25°C
70°C
-
41Y9921

RoHS

Date/Lot Code

Each
1+
$6.780
10+
$4.960
25+
$4.770
50+
$4.600
100+
$4.410
More Pricing...
Total:$6.78
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
15µF
± 10%
63V
100V
B32524 Series
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
-55°C
125°C
AEC-Q200
43AC8671

RoHS

Date/Lot Code

Each
1+
$12.220
10+
$8.830
25+
$8.730
50+
$8.630
100+
$8.530
More Pricing...
Total:$12.22
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
-
-
B32926 Series
Through Hole
-
GRADE II (Test Condition A)
37.5mm
-
-
-
-40°C
110°C
-
85AC1657

RoHS

Date/Lot Code

Each
1+
$12.190
10+
$11.740
25+
$10.510
50+
$9.910
100+
$9.100
More Pricing...
Total:$12.19
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
470V
-
C27 Series
Stud Mount - M8
Wire Leaded
-
-
-
-
71.5mm
-25°C
85°C
-
59AC8745

RoHS

Date/Lot Code

Each
1+
$6.040
10+
$4.650
25+
$4.380
50+
$4.110
100+
$3.840
More Pricing...
Total:$6.04
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
-
500V
C4AQ Series
Through Hole
PC Pin
-
27.5mm
31.5mm
19mm
29mm
-55°C
105°C
AEC-Q200
71P4564

RoHS

Date/Lot Code

Each
1+
$6.080
10+
$4.030
25+
$3.870
50+
$3.720
100+
$3.560
More Pricing...
Total:$6.08
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
15µF
± 5%
40V
63V
R60 Series
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
20mm
27mm
20mm
-55°C
105°C
AEC-Q200
05M2911

RoHS

Each
1+
$16.210
10+
$15.530
25+
$14.650
50+
$13.210
100+
$12.510
More Pricing...
Total:$16.21
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
450V
-
4.16.10 Series
-
Wire Leaded
-
-
-
-
70mm
-25°C
70°C
-
59AC8772

RoHS

Date/Lot Code

Each
1+
$12.190
10+
$10.070
25+
$9.990
50+
$9.900
100+
$9.820
More Pricing...
Total:$12.19
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
-
1.5kV
C4AQ Series
Through Hole
Radial Leaded
-
37.5mm
42mm
35mm
50mm
-55°C
105°C
AEC-Q200
79AC5472

RoHS

Date/Lot Code

Each
1+
$12.790
10+
$9.960
25+
$9.550
50+
$9.140
100+
$8.730
More Pricing...
Total:$12.79
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
-
920V
B32776 Series
Through Hole
PC Pin
-
37.5mm
42mm
28mm
42.5mm
-40°C
105°C
AEC-Q200
86AC7727

RoHS

Date/Lot Code

Each
1+
$9.670
10+
$7.230
25+
$6.860
50+
$6.480
100+
$6.110
More Pricing...
Total:$9.67
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
470V
-
C27 Series
Stud Mount - M8
Quick Connect
-
13.4mm
-
-
73.5mm
-25°C
85°C
-
69AH7718

RoHS

Date/Lot Code

Each
1+
$9.300
10+
$6.320
25+
$6.070
50+
$5.810
100+
$5.560
More Pricing...
Total:$9.30
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
-
600V
EZPV Series
Through Hole
Radial Leaded
-
37.5mm
41mm
17mm
34.5mm
-40°C
105°C
AEC-Q200
56AJ0312

RoHS

Date/Lot Code

Each
1+
$5.100
10+
$3.210
25+
$3.090
50+
$2.970
100+
$2.840
More Pricing...
Total:$5.10
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
-
500V
C4AQ-M Series
Through Hole
PC Pin
-
27.5mm
32mm
31mm
19mm
-55°C
105°C
AEC-Q200
82AH0172

RoHS

Date/Lot Code

Each
1+
$5.420
10+
$3.960
25+
$3.660
50+
$3.370
100+
$3.070
More Pricing...
Total:$5.42
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
-
500V
C4AQ Series
Through Hole
PC Pin
-
27.5mm
32mm
31mm
19mm
-55°C
105°C
AEC-Q200
1-25 of 104 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK