15µF Motor Run Capacitors:

25 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13M4450

RoHS

Each
1+
$18.400
10+
$17.460
25+
$16.230
50+
$14.220
100+
$13.270
More Pricing...
Total:$18.40
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
95C0416

RoHS

Date/Lot Code

Each
1+
$14.750
Total:$14.75
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 27L Series
-40°C
70°C
90B5615

RoHS

Each
1+
$20.280
Total:$20.28
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
53.85mm
GEM III 97F9000 Series
-40°C
70°C
50F1861

RoHS

Date/Lot Code

Each
1+
$20.260
5+
$19.250
10+
$18.240
25+
$17.220
Total:$20.26
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
84M7464

RoHS

Date/Lot Code

Each
1+
$14.730
10+
$12.520
25+
$11.340
50+
$10.460
Total:$14.73
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 27L Series
-40°C
70°C
05M2912

RoHS

Each
1+
$10.260
10+
$9.870
25+
$8.770
50+
$8.240
100+
$7.520
More Pricing...
Total:$10.26
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
31Y0960

RoHS

Each
1+
$19.080
10+
$15.440
25+
$14.690
50+
$13.930
100+
$13.180
Total:$19.08
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
-
-
C87 Series
-25°C
85°C
97K6042

RoHS

Each
1+
$13.240
10+
$12.760
25+
$11.370
50+
$10.700
100+
$9.790
More Pricing...
Total:$13.24
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
85AC1657

RoHS

Date/Lot Code

Each
1+
$12.190
10+
$11.740
25+
$10.510
50+
$9.910
100+
$9.100
More Pricing...
Total:$12.19
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
05M2911

RoHS

Each
1+
$16.210
10+
$15.530
25+
$14.650
50+
$13.210
100+
$12.510
More Pricing...
Total:$16.21
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
86AC7727

RoHS

Date/Lot Code

Each
1+
$9.670
10+
$7.230
25+
$6.860
50+
$6.480
100+
$6.110
More Pricing...
Total:$9.67
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
40mm
73.5mm
C27 Series
-25°C
85°C
27AM5610

Date/Lot Code

Each
1+
$20.150
10+
$19.120
25+
$17.770
50+
$15.570
100+
$14.520
More Pricing...
Total:$20.15
Min: 1 / Mult: 1
-
Can
15µF
± 6%
Panel Mount
240V
Quick Connect
-
-
44.45mm
73.15mm
GEM III 27L Series
-40°C
70°C
13M4428

RoHS

Date/Lot Code

Each
1+
$25.340
5+
$23.310
10+
$21.540
25+
$19.510
50+
$17.990
Total:$25.34
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
78AH4927

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
-
37mm
MAB Series
-40°C
100°C
84H0287

RoHS

Each
25+
$15.690
50+
$15.370
100+
$15.040
250+
$14.710
500+
$13.890
Total:$392.25
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
38P7640

RoHS

Each
25+
$11.640
50+
$11.400
100+
$11.150
250+
$10.910
500+
$10.310
Total:$558.72
Min: 48 / Mult: 48
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III PB Series
-40°C
70°C
04R7342

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
15µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III PB Series
-40°C
70°C
78AH4892

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
Through Hole
320V
PC Pin
42.5mm
50V/µs
-
45mm
MAB Series
-40°C
100°C
04R7349

RoHS

Each
25+
$17.010
50+
$14.920
100+
$13.870
250+
$13.400
500+
$12.450
Total:$425.25
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
45P4346

RoHS

Each
25+
$16.010
50+
$14.040
100+
$13.060
250+
$12.610
500+
$11.720
Total:$400.25
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
78AH2767

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
Through Hole
250V
PC Pin
42.5mm
35V/µs
-
37mm
MAB Series
-40°C
100°C
62J2668

RoHS

Each
25+
$62.320
50+
$61.400
100+
$60.030
Total:$1,558.00
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
15µF
± 5%
Through Hole
250V
PC Pin
-
11V/µs
55mm
32.0mm
41L Series
-40°C
85°C
13M4412

RoHS

Each
25+
$16.910
50+
$15.400
100+
$15.070
250+
$14.160
Total:$422.75
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4416

RoHS

Date/Lot Code

Each
1+
$8.680
Total:$8.68
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
50F1892

RoHS

Each
25+
$19.480
50+
$17.090
100+
$15.890
250+
$15.340
500+
$14.260
Total:$487.00
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK