15µF Noise Suppression & Safety Capacitors:

6 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95AJ6740

RoHS

Date/Lot Code

Each
1+
$7.220
10+
$4.540
25+
$4.490
50+
$4.430
100+
$4.380
More Pricing...
Total:$7.22
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 20%
X2
Through Hole
310VAC
-
GRADE II (Test Condition A)
37.5mm
-40°C
125°C
R46 Series
-
43AC8671

RoHS

Date/Lot Code

Each
1+
$12.220
10+
$8.830
25+
$8.730
50+
$8.630
100+
$8.530
More Pricing...
Total:$12.22
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
33AK8489

RoHS

Date/Lot Code

Each
1+
$10.610
10+
$10.560
25+
$10.510
50+
$10.460
100+
$10.410
More Pricing...
Total:$10.61
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 20%
X2
Through Hole
350VAC
50V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
25AK7705

RoHS

Date/Lot Code

Each
1+
$10.230
10+
$6.760
25+
$6.680
50+
$6.600
100+
$6.530
More Pricing...
Total:$10.23
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
X2
Through Hole
350VAC
50V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
04AK4587

RoHS

Date/Lot Code

Each
1+
$8.310
10+
$5.450
25+
$5.310
50+
$5.170
100+
$5.040
Total:$8.31
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R53 Series
-
84AH4509

RoHS

Date/Lot Code

Each
1+
$8.630
10+
$5.780
25+
$5.590
50+
$5.420
100+
$5.230
Total:$8.63
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R52 Series
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK