15µF Power Film Capacitors:

69 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1353

RoHS

Date/Lot Code

Each
1+
$6.700
10+
$5.740
25+
$5.390
50+
$5.030
100+
$4.020
More Pricing...
Total:$6.70
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0058ohm
-
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1344

RoHS

Date/Lot Code

Each
1+
$6.590
10+
$4.860
25+
$4.340
50+
$3.800
100+
$3.280
Total:$6.59
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
-
32mm
31mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1369

RoHS

Date/Lot Code

Each
1+
$5.330
10+
$4.800
25+
$4.580
50+
$4.380
100+
$4.160
More Pricing...
Total:$5.33
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
450A
14.5A
0.0068ohm
-
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0274

RoHS

Date/Lot Code

Each
1+
$5.620
10+
$3.420
25+
$3.340
50+
$3.250
100+
$3.170
More Pricing...
Total:$5.62
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0053ohm
-
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8745

RoHS

Date/Lot Code

Each
1+
$6.040
10+
$4.650
25+
$4.380
50+
$4.110
100+
$3.840
More Pricing...
Total:$6.04
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
147A
12.6A
0.0058ohm
-
31.5mm
19mm
29mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8772

RoHS

Date/Lot Code

Each
1+
$12.190
10+
$10.070
25+
$9.990
50+
$9.900
100+
$9.820
More Pricing...
Total:$12.19
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
37.5mm
22V/µs
326A
22.9A
0.0039ohm
-
42mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
79AC5472

RoHS

Date/Lot Code

Each
1+
$12.790
10+
$9.960
25+
$9.550
50+
$9.140
100+
$8.730
More Pricing...
Total:$12.79
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
37.5mm
54V/µs
-
-
6400µohm
-
42mm
28mm
42.5mm
-
B32776 Series
-40°C
105°C
AEC-Q200
69AH7718

RoHS

Date/Lot Code

Each
1+
$9.300
10+
$6.320
25+
$6.070
50+
$5.810
100+
$5.560
More Pricing...
Total:$9.30
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0312

RoHS

Date/Lot Code

Each
1+
$5.100
10+
$3.210
25+
$3.090
50+
$2.970
100+
$2.840
More Pricing...
Total:$5.10
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0055ohm
-
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0172

RoHS

Date/Lot Code

Each
1+
$5.420
10+
$3.960
25+
$3.660
50+
$3.370
100+
$3.070
More Pricing...
Total:$5.42
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
144A
12.6A
0.0055ohm
-
32mm
31mm
19mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7672

RoHS

Date/Lot Code

Each
1+
$7.610
Total:$7.61
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
38AJ1380

RoHS

Date/Lot Code

Each
1+
$7.090
10+
$4.440
25+
$4.390
50+
$4.340
100+
$4.270
More Pricing...
Total:$7.09
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
450A
13.7A
0.0068ohm
-
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0168

RoHS

Date/Lot Code

Each
1+
$6.340
10+
$3.840
25+
$3.780
50+
$3.720
100+
$3.650
More Pricing...
Total:$6.34
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
13V/µs
196A
13.7A
0.0062ohm
-
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7717

RoHS

Date/Lot Code

Each
1+
$9.120
10+
$6.310
25+
$5.930
50+
$5.550
100+
$5.170
More Pricing...
Total:$9.12
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
23AH7582

RoHS

Date/Lot Code

Each
1+
$16.810
10+
$12.830
25+
$11.800
50+
$10.760
100+
$9.670
More Pricing...
Total:$16.81
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
Snubber
Through Hole
200V
400V
-
PC Pin
37.5mm
-
-
-
-
-
42mm
30mm
-
-
MKP385e Series
-
125°C
AEC-Q200
69AH1093

RoHS

Each
1+
$10.380
Total:$10.38
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
275V
600V
-
PC Pin
37.5mm
30V/µs
-
-
-
-
41.5mm
24mm
45.5mm
-
MKPF Series
-55°C
105°C
AEC-Q200
56AJ0250

RoHS

Date/Lot Code

Each
1+
$6.780
10+
$4.130
25+
$4.060
50+
$4.000
100+
$3.920
More Pricing...
Total:$6.78
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
450A
14.5A
0.0062ohm
-
42mm
20mm
40mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
47AK6241

RoHS

Date/Lot Code

Each
1+
$11.120
10+
$7.360
25+
$7.290
50+
$7.230
100+
$7.160
More Pricing...
Total:$11.12
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
300A
12.7A
0.0068ohm
-
42mm
20mm
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
50AK8339

RoHS

Date/Lot Code

Each
1+
$6.640
10+
$6.020
25+
$5.780
50+
$5.540
100+
$5.290
More Pricing...
Total:$6.64
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
225A
14.6A
0.0064ohm
-
42mm
28mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
72AK6612

RoHS

Date/Lot Code

Each
1+
$11.140
10+
$7.700
25+
$7.510
50+
$7.320
100+
$7.130
Total:$11.14
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
16AM5032

RoHS

Date/Lot Code

Each
1+
$5.820
10+
$5.290
25+
$4.970
50+
$4.660
100+
$4.250
More Pricing...
Total:$5.82
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
11.2A
7500µohm
-
31.5mm
21mm
31mm
-
B32774X Series
-40°C
105°C
-
03AM7674

RoHS

Date/Lot Code

Each
1+
$10.070
10+
$9.710
25+
$8.670
50+
$8.170
100+
$7.490
More Pricing...
Total:$10.07
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7675

RoHS

Date/Lot Code

Each
1+
$9.600
10+
$9.250
25+
$8.270
50+
$7.790
100+
$7.140
More Pricing...
Total:$9.60
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
72AK6611

RoHS

Date/Lot Code

Each
1+
$9.140
10+
$6.430
Total:$9.14
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6550

RoHS

Date/Lot Code

Each
1+
$11.970
10+
$7.960
25+
$7.770
50+
$7.590
100+
$7.400
Total:$11.97
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
1-25 of 69 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK