800µF Power Film Capacitors:

2 Products Found
Find a huge range of 800µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 2.2µF Power Film Capacitors from the worlds top manufacturers including: Kemet & Epcos
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AK9291

RoHS

Date/Lot Code

Each
1+
$439.720
5+
$434.890
10+
$430.210
25+
$425.320
Total:$439.72
Min: 1 / Mult: 1
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
4kV
2kV
Screw
50mm
-
-
1000µohm
136mm
370mm
-
B25690 Series
-40°C
85°C
65AH5715

RoHS

Date/Lot Code

Each
1+
$254.810
5+
$236.020
10+
$217.230
Total:$254.81
Min: 1 / Mult: 1
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
-
600V
Screw
32mm
4V/µs
3.575kA
1400µohm
85mm
114.5mm
57A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK