0
0 Items$0.00

0.027µF Power Film Capacitors :

18 Products Found
Find a huge range of 0.027µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet, TDK & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6597

RoHS

Each
1000+$0.230
2000+$0.211
3000+$0.205
5000+$0.199
10000+$0.194
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
81A
3.8A
0.024ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6687

RoHS

Date/Lot Code

Each
1+$1.310
10+$0.930
25+$0.856
50+$0.783
100+$0.709
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
122A
4.5A
0.024ohm
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6653

RoHS

Date/Lot Code

Each
1+$1.130
10+$0.783
25+$0.716
50+$0.648
100+$0.581
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
162A
4.2A
0.024ohm
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
82AH1077

RoHS

Date/Lot Code

Each
1+$0.896
1800+$0.347
2700+$0.319
4500+$0.296
9000+$0.279
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
54A
2.94A
0.0413ohm
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
33AH6627

RoHS

Date/Lot Code

Each
1+$0.916
10+$0.618
25+$0.563
50+$0.509
100+$0.454
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
95A
4.1A
0.024ohm
18mm
7.5mm
13.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
82AH4988

RoHS

Each
10+$0.540
20+$0.500
30+$0.460
50+$0.419
100+$0.379
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
27A
2.84A
0.0413ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
03AC8793

RoHS

Date/Lot Code

Each
10+$1.100
20+$0.800
30+$0.718
50+$0.637
100+$0.550
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
500V
-
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
18mm
6mm
12mm
-
B32642B Series
-55°C
110°C
-
AEC-Q200
-
82AH5017

RoHS

Each
10+$0.649
250+$0.506
500+$0.459
1000+$0.420
5000+$0.387
Metallized PP
Radial Box - 2 Pin
1kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
54A
2.94A
0.0413ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
25AJ2780

RoHS

Each
1+$0.742
10+$0.373
25+$0.362
50+$0.351
100+$0.340
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
13mm
6mm
12mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
39AH9140

RoHS

Each
10+$0.640
25+$0.541
50+$0.441
100+$0.379
500+$0.328
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
81A
3.8A
0.024ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
82AH5051

RoHS

Each
10+$1.040
20+$0.974
30+$0.909
50+$0.843
100+$0.777
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.6kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
162A
3.92A
0.0295ohm
18mm
10mm
16mm
16mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9170

RoHS

Each
10+$0.803
25+$0.679
50+$0.553
100+$0.476
500+$0.411
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
95A
4.1A
0.024ohm
18mm
7.5mm
13.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
82AH5033

RoHS

Each
10+$0.933
20+$0.909
30+$0.885
50+$0.860
100+$0.836
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
89A
3.77A
0.0295ohm
18mm
8.5mm
14.5mm
14.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5073

RoHS

Each
10+$1.140
20+$1.070
30+$1.000
50+$0.935
100+$0.866
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
257A
4.11A
0.0295ohm
18mm
11mm
19mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
25AM6305

RoHS

Each
1+$1.740
10+$0.978
25+$0.928
50+$0.879
100+$0.829
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
700V
-
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
11mm
18.5mm
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6273

RoHS

Each
1+$0.882
10+$0.453
25+$0.440
50+$0.428
100+$0.415
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
400V
-
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
6mm
12mm
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
04J4232

RoHS

Each
750+$2.190
1500+$2.180
2250+$2.170
3750+$2.160
7500+$2.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Current, Pulse
-
Through Hole
-
350V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
450V/µs
-
-
-
17.5mm
7mm
13.5mm
-
MMKP383 Series
-55°C
105°C
-
-
-
04J4572

RoHS

Each
200+$2.020
400+$1.950
600+$1.870
1000+$1.810
2000+$1.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Current, Pulse
-
Through Hole
-
550V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
450V/µs
-
-
-
26mm
8.5mm
22.5mm
-
MMKP383 Series
-55°C
105°C
-
-
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK