Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R75QI227050H0JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 82AH5017 |
| Product Range | R75H Series |
| Your Part Number | |
| Technical Datasheet |
592 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.885 |
| 10+ | $0.470 |
| 25+ | $0.457 |
| 50+ | $0.445 |
| 100+ | $0.432 |
| 500+ | $0.409 |
| 1000+ | $0.331 |
| 2500+ | $0.324 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R75QI227050H0JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 82AH5017 |
| Product Range | R75H Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Voltage Rating | 1kV |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.027µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | High Frequency |
| Capacitor Case Style | Radial Box - 2 Pin |
| Capacitor Mounting | Through Hole |
| Voltage Rating VAC | 250V |
| Voltage(AC) | 250V |
| Voltage Rating VDC | 1kV |
| Voltage(DC) | 1kV |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 15mm |
| dv/dt Rating | 2kV/µs |
| Peak Current | 54A |
| RMS Current (Irms) | 2.94A |
| ESR | 0.0413ohm |
| Product Diameter | - |
| Product Length | 18mm |
| Product Width | 6mm |
| Product Height | 12mm |
| Ripple Current | - |
| Height | 12mm |
| Output (kvar) | - |
| Diameter | - |
| Tamaño de Funda | - |
| Product Range | R75H Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Series Name | R75H |
| Qualification | AEC-Q200 |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance Tolerance | ± 5% |
| Capacitor Case Style | Radial Box - 2 Pin |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | 1kV |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Peak Current | 54A |
| ESR | 0.0413ohm |
| Product Length | 18mm |
| Product Height | 12mm |
| Height | 12mm |
| Diameter | - |
| Product Range | R75H Series |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 1kV |
|---|---|
| Capacitance | 0.027µF |
| Typical Applications | High Frequency |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 250V |
| Voltage(DC) | 1kV |
| Capacitor Terminals | Radial Leaded |
| dv/dt Rating | 2kV/µs |
| RMS Current (Irms) | 2.94A |
| Product Diameter | - |
| Product Width | 6mm |
| Ripple Current | - |
| Output (kvar) | - |
| Tamaño de Funda | - |
| Operating Temperature Min | -55°C |
| Series Name | R75H |
| Automotive Qualification Standard | AEC-Q200 |
Alternatives for R75QI227050H0J
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
