80µF Motor Run Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $48.540 50+ $46.980 100+ $45.400 | Metallized PP | Can | 80µF | ± 6% | Panel Mount | 240V | Quick Connect | 20.57mm | 63.5mm | 98.55mm | GEM III 97F8000 Series | -40°C | 70°C | ||||||
Each | 25+ $41.850 50+ $38.240 100+ $37.410 250+ $36.300 | Metallized PP | Can | 80µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 63.5mm | 120.65mm | GEM III 27L Series | -40°C | 70°C | ||||||