Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC276CC24630AA0JCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN0643
Product RangeC27 Series
Your Part Number
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC276CC24630AA0JCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN0643
Product RangeC27 Series
Dielectric TypeMetallized PP
Capacitance6.3µF
Capacitance Tolerance± 5%
Voltage(AC)470V
dv/dt Rating15V/µs
Product Diameter30mm
Product Height56.5mm
Product RangeC27 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
Technical Specifications
Dielectric Type
Metallized PP
Capacitance Tolerance
± 5%
dv/dt Rating
15V/µs
Product Height
56.5mm
Operating Temperature Min
-25°C
Capacitance
6.3µF
Voltage(AC)
470V
Product Diameter
30mm
Product Range
C27 Series
Operating Temperature Max
85°C
Alternatives for C276CC24630AA0J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate