0
0 Items$0.00

50µF Motor Run Capacitors :

9 Products Found
Find a huge range of 50µF Motor Run Capacitors at Newark Electronics. We stock a wide range of Motor Run Capacitors, such as 10µF, 3µF, 20µF & 2µF Motor Run Capacitors from the worlds top manufacturers including: Capcom, Cornell Dubilier, Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
13M4398

RoHS

Each
1+$38.610
5+$36.660
10+$34.780
25+$31.510
100+$25.800
More Pricing...
Metallized PP
Can
50µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
63.5mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
22M5023

RoHS

Date/Lot Code

Each
1+$38.240
5+$38.230
10+$38.220
25+$37.460
50+$36.690
More Pricing...
Metallized PP
Can
50µF
± 10%
Panel Mount
370V
Quick Connect
20.6mm
-
-
3.84mm
MPF Series
-40°C
70°C
47W3422

RoHS

Each
1+$28.100
5+$25.500
10+$22.910
25+$20.310
100+$18.890
More Pricing...
Metallized PP
Can
50µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
68X2466

RoHS

Date/Lot Code

Each
1+$43.830
5+$38.810
10+$32.790
25+$29.770
100+$27.770
More Pricing...
Metallized PP
Can
50µF
± 5%
Stud Mount - M12
470V
Quick Connect
-
20V/µs
50mm
133mm
C87 Series
-25°C
85°C
81C9407

RoHS

Each
25+$50.090
50+$42.450
75+$39.800
125+$36.630
250+$35.880
More Pricing...
Metallized PP
Can
50µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
13M4419

RoHS

Date/Lot Code

Each
25+$33.130
50+$28.310
75+$26.860
125+$24.330
250+$22.150
More Pricing...
Metallized PP
Can
50µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
13M4434

RoHS

Each
25+$36.220
50+$30.910
75+$29.330
125+$26.570
250+$24.180
More Pricing...
Metallized PP
Can
50µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
39P6199

RoHS

Each
25+$59.290
50+$50.240
75+$47.110
125+$43.360
250+$42.470
More Pricing...
Metallized PP
Can
50µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
63.5mm
107.95mm
GEM III 27L Series
-40°C
70°C
46F3401

RoHS

Each
25+$33.800
50+$28.890
75+$27.410
125+$24.830
250+$22.600
More Pricing...
Metallized PP
Can
50µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK