0
0 Items$0.00

24µF Motor Run Capacitors :

7 Products Found
Find a huge range of 24µF Motor Run Capacitors at Newark Electronics. We stock a wide range of Motor Run Capacitors, such as 3µF, 20µF, 10µF & 2µF Motor Run Capacitors from the worlds top manufacturers including: Capcom

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
45P4344

RoHS

Date/Lot Code

Each
1+$30.050
5+$28.530
10+$27.070
25+$24.520
100+$20.110
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
13M4413

RoHS

Date/Lot Code

Each
1+$25.220
5+$23.950
10+$22.720
25+$20.580
100+$16.860
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2133

RoHS

Each
25+$43.990
50+$37.240
75+$34.920
125+$32.140
250+$31.480
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
13M4409

RoHS

Each
25+$22.840
50+$19.510
75+$18.510
125+$16.770
250+$15.260
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
50B3631

RoHS

Date/Lot Code

Each
25+$23.290
50+$19.930
75+$18.910
125+$17.130
250+$15.590
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
50F1880

RoHS

Each
25+$28.720
50+$24.540
75+$23.280
125+$21.090
250+$19.200
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
50.8mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2125

RoHS

Each
25+$21.490
50+$18.350
75+$17.410
125+$15.770
250+$14.350
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK