0
0 Items$0.00

2.5µF Motor Run Capacitors :

14 Products Found
Find a huge range of 2.5µF Motor Run Capacitors at Newark Electronics. We stock a wide range of Motor Run Capacitors, such as 3µF, 20µF, 10µF & 2µF Motor Run Capacitors from the worlds top manufacturers including: Kemet, Capcom, TDK, Ebm-papst & Ducati

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
33AC0461

RoHS

Each
1+$8.940
25+$6.940
100+$5.640
250+$5.600
500+$5.550
More Pricing...
Metallized PP
Can
2.5µF
± 5%
-
400V
Wire Leaded
-
10V/µs
25mm
51mm
B32355C Series
-25°C
100°C
13M3907

RoHS

Each
1+$14.530
5+$13.790
10+$12.820
25+$11.240
100+$9.430
More Pricing...
Metallized PP
Can
2.5µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
47W3416

RoHS

Each
1+$11.380
25+$9.100
100+$6.820
250+$6.630
500+$6.380
More Pricing...
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
37AJ8929

RoHS

Each
1+$9.440
10+$7.190
25+$6.800
50+$6.410
100+$5.800
More Pricing...
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
47AC2518

RoHS

Each
1+$4.920
10+$4.430
25+$4.130
50+$3.840
100+$3.470
More Pricing...
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.17 Series
-25°C
70°C
68X2447

RoHS

Each
1+$8.590
10+$5.790
25+$5.590
50+$5.390
100+$5.030
More Pricing...
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
85AC1655

RoHS

Each
1+$7.220
10+$6.500
25+$6.060
50+$5.640
100+$5.080
More Pricing...
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
15AN2102

RoHS

Each
1+$2.700
Metallized PP
Can
2.5µF
-
Stud Mount - M8
470V
Quick Connect
-
-
30mm
-
-
-25°C
85°C
13M4438

RoHS

Each
25+$12.190
50+$10.390
75+$9.660
125+$8.470
250+$7.890
More Pricing...
Metallized PP
Can
2.5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F8200 Series
-40°C
70°C
66F8205

RoHS

Each
25+$20.660
50+$8.650
75+$8.210
125+$7.430
250+$6.770
More Pricing...
Metallized PP
Axial Leaded
2.5µF
± 5%
Through Hole
250V
PC Pin
-
9V/µs
31mm
18.5mm
41L Series
-40°C
85°C
34AK0879

RoHS

Each
10+$22.080
50+$21.110
150+$20.690
500+$20.270
-
Can
2.5µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
-
47.63mm
50.8mm
-
-40°C
85°C
15AN2101

RoHS

Each
1+$4.240
-
Can
2.5µF
± 5%
Stud Mount - M8
470V
Quick Connect
-
20V/µs
25mm
60mm
C87 Series
-
85°C
15AN2112

RoHS

Each
1+$4.050
Metallized PP
Can
2.5µF
± 5%
-
470V
Quick Connect
-
-
30mm
48mm
-
-25°C
-
15AN0645

RoHS

Each
1+$2.270
-
Can
2.5µF
± 5%
-
470V
Quick Connect
-
15V/µs
25mm
58mm
C27 Series
-25°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK