0
0 Items$0.00

1µF Motor Run Capacitors :

10 Products Found
Find a huge range of 1µF Motor Run Capacitors at Newark Electronics. We stock a wide range of Motor Run Capacitors, such as 10µF, 3µF, 20µF & 2µF Motor Run Capacitors from the worlds top manufacturers including: Ducati, Capcom, Nichicon, Ebm-papst & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
05M2925

RoHS

Each
1+$5.480
10+$4.930
25+$4.600
50+$4.270
100+$3.850
More Pricing...
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
97K5375

RoHS

Each
1+$4.840
10+$4.360
25+$4.060
50+$3.780
100+$3.410
More Pricing...
Metallized PP
Can
1µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
05M2924

RoHS

Each
1+$8.630
25+$8.280
100+$7.300
250+$6.830
500+$6.180
More Pricing...
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
68AK3926

RoHS

Each
1+$7.160
10+$5.470
25+$5.130
50+$4.790
100+$4.570
More Pricing...
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
15AN2099

RoHS

Each
1+$3.760
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
-
Quick Connect
-
20V/µs
25mm
48mm
-
-25°C
85°C
15B5210

RoHS

Each
10+$10.870
20+$10.380
30+$9.890
50+$9.460
100+$8.910
More Pricing...
-
Can
1µF
-
Stud Mount - M8
400V
Wire Leaded
-
-
28mm
58mm
-
-25°C
85°C
58R6631

RoHS

Each
200+$1.620
400+$1.530
600+$1.430
1000+$1.360
2000+$1.300
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
Through Hole
250V
PC Pin
27.5mm
-
-
-
QXK Series
-40°C
105°C
14M7562

RoHS

Each
300+$0.833
600+$0.818
900+$0.802
1500+$0.787
3000+$0.748
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
Through Hole
125V
PC Pin
17.5mm
-
-
14.8mm
QXK Series
-40°C
105°C
27C1278

RoHS

Each
25+$10.230
50+$4.280
75+$3.980
125+$3.490
250+$3.250
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
Through Hole
160V
PC Pin
-
5V/µs
19mm
11.0mm
41L Series
-40°C
85°C
66F8202

RoHS

Each
25+$10.500
50+$4.390
75+$4.090
125+$3.580
250+$3.340
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
Through Hole
250V
PC Pin
-
8V/µs
31mm
12.0mm
41L Series
-40°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK