12µF Motor Run Capacitors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.060 10+ $10.480 25+ $10.290 50+ $10.090 100+ $8.910 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $16.110 10+ $15.430 25+ $14.550 50+ $13.110 100+ $12.410 More Pricing... | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 98mm | 4.16.26 Series | -25°C | 70°C | ||||||
Each | 1+ $7.390 10+ $5.490 25+ $5.190 50+ $4.890 100+ $4.880 More Pricing... | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $10.370 10+ $9.990 25+ $8.870 50+ $8.330 100+ $7.590 More Pricing... | Metallized PP | Can | 12µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $13.960 10+ $12.550 25+ $12.150 50+ $11.660 100+ $11.390 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 35mm | 78mm | C87 Series | -25°C | 85°C | ||||||
Each | 1+ $18.200 10+ $17.430 25+ $16.440 50+ $14.810 100+ $14.020 More Pricing... | Metallized PP | Can | 12µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $13.930 10+ $13.390 25+ $11.900 50+ $11.170 100+ $10.190 More Pricing... | Metallized PP | Can | 12µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $28.040 5+ $25.800 10+ $23.830 25+ $21.590 50+ $19.910 | Metallized PP | Can | 12µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 38.1mm | 120.65mm | GEM III 27L Series | -40°C | 70°C | ||||||
Each | 1+ $9.230 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | - | 37mm | MAB Series | -40°C | 100°C | ||||||
Each | 1+ $14.100 | Metallized PP | Can | 12µF | ± 3% | Panel Mount | 330V | Quick Connect | 20.57mm | - | 38.1mm | 73.16mm | GEM III 97F6000 Series | -40°C | 90°C | ||||||
Each | 1+ $33.790 50+ $31.150 150+ $25.470 500+ $23.510 | - | Can | 12µF | - | Stud Mount - M8 | 440V | Quick Connect | 20.6mm | - | 47.63mm | 79.38mm | - | -40°C | 85°C | ||||||