0
0 Items$0.00

1.5µF Motor Run Capacitors :

7 Products Found
Find a huge range of 1.5µF Motor Run Capacitors at Newark Electronics. We stock a wide range of Motor Run Capacitors, such as 3µF, 20µF, 10µF & 2µF Motor Run Capacitors from the worlds top manufacturers including: Ebm-papst, Kemet, Capcom, LCR Components & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
33AC0459

RoHS

Each
1+$8.020
25+$6.160
100+$4.960
250+$4.910
500+$4.860
More Pricing...
Metallized PP
Can
1.5µF
± 5%
-
400V
Wire Leaded
-
-
25mm
51mm
B32355C Series
-25°C
100°C
13M4436

RoHS

Each
1+$9.980
5+$9.470
10+$8.800
25+$7.720
100+$7.190
More Pricing...
Metallized PP
Can
1.5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
15B5215

RoHS

Each
1+$15.730
5+$14.620
10+$13.500
25+$12.320
100+$11.090
More Pricing...
-
Can
1.5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
25mm
74mm
-
-25°C
85°C
68X2446

RoHS

Date/Lot Code

Each
1+$8.830
25+$6.780
100+$5.490
250+$5.360
500+$5.220
More Pricing...
Metallized PP
Can
1.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
97K5378

RoHS

Each
1+$5.230
10+$4.710
25+$4.390
50+$4.090
100+$3.680
More Pricing...
Metallized PP
Can
1.5µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
67AK0715

RoHS

Date/Lot Code

Each
1+$8.160
10+$6.230
25+$5.850
50+$5.460
100+$5.270
More Pricing...
Metallized PP
Can
1.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
15B5538

RoHS

Date/Lot Code

Each
10+$9.630
20+$9.110
30+$9.050
50+$8.990
100+$8.440
More Pricing...
-
Can
1.5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
70mm
-
-25°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK