0.62µF Motor Run Capacitors:
3 Products FoundFind a huge range of 0.62µF Motor Run Capacitors at Newark Electronics. We stock a wide range of Motor Run Capacitors, such as 10µF, 2µF, 3µF & 4µF Motor Run Capacitors from the worlds top manufacturers including: Icel By Nichicon
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 0.62µF | ± 10% | Through Hole | 400V | PC Pin | 39.5mm | 70V/µs | 26mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 0.62µF | ± 10% | Through Hole | 400V | PC Pin | 26.5mm | 120V/µs | 22mm | MAB Series | -40°C | 100°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 0.62µF | ± 10% | Through Hole | 400V | PC Pin | 39.5mm | 70V/µs | 26mm | MAB Series | -40°C | 100°C | ||||||