
Need more?
| Quantity | Price |
|---|---|
| 1+ | $65.460 |
| 5+ | $61.640 |
| 10+ | $57.800 |
| 25+ | $53.190 |
| 50+ | $46.880 |
| 100+ | $44.040 |
Product Information
Product Overview
The 97F8053 is a Gem III general purpose AC Capacitor with quick connect blades termination, unpainted aluminum case and terne plate steel cover. This series of Gem III is specifically designed for applications such as AC filters where harmonic frequencies greater than 60Hz are common. Application data is provided starting on page 5 that gives the equivalent series resistance (ESR) for these units. This allows the user to calculate the losses for each design/application and to ensure that they are kept within the permissible limits. The Gem III Motor Run Capacitors are widely used with permanent split phase capacitor motors for the more efficient use of electricity. These motors are used in heating and cooling equipment, appliances, business machines, office equipment and a wide variety of light industrial equipment.
- 30μA Maximum leakage current
Technical Specifications
Metallized PP
120µF
Panel Mount
Quick Connect
-
120.65mm
-40°C
No SVHC (19-Jan-2021)
Can
± 6%
240V
20.57mm
63.5mm
GEM III 97F8000 Series
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
