Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAPCOM |
|---|---|
| Manufacturer Part No | 97F8241Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 13M4437 |
| Product Range | GEM III 97F8200 Series |
| Your Part Number | |
| Technical Datasheet |
93 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.630 |
| 5+ | $11.030 |
| 10+ | $10.260 |
| 25+ | $9.000 |
| 100+ | $7.530 |
| 500+ | $5.470 |
| 1000+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$11.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAPCOM |
|---|---|
| Manufacturer Part No | 97F8241Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 13M4437 |
| Product Range | GEM III 97F8200 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Can |
| Capacitance | 2µF |
| Capacitance Tolerance | ± 6% |
| Capacitor Mounting | Panel Mount |
| Voltage(AC) | 600V |
| Capacitor Terminals | Quick Connect |
| Lead Spacing | 20.57mm |
| dv/dt Rating | - |
| Product Diameter | 31.75mm |
| Product Height | 53.85mm |
| Product Range | GEM III 97F8200 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 2µF |
| Capacitor Mounting | Panel Mount |
| Capacitor Terminals | Quick Connect |
| dv/dt Rating | - |
| Product Height | 53.85mm |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (19-Jan-2021) |
| Capacitor Case / Package | Can |
|---|---|
| Capacitance Tolerance | ± 6% |
| Voltage(AC) | 600V |
| Lead Spacing | 20.57mm |
| Product Diameter | 31.75mm |
| Product Range | GEM III 97F8200 Series |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
