Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1837310161
Newark Part No.57AC2608
Product RangeMKP1837 Series
Your Part Number
848 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.350 |
| 25+ | $1.230 |
| 50+ | $1.110 |
| 100+ | $1.040 |
| 500+ | $0.924 |
| 1000+ | $0.924 |
| 2500+ | $0.923 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1837310161
Newark Part No.57AC2608
Product RangeMKP1837 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 1%
Voltage(AC)100V
Voltage(DC)160V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing5mm
Product Length7.5mm
Product Width5.5mm
Product Height7mm
Product RangeMKP1837 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.01µF
Voltage(AC)
100V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.5mm
Product Height
7mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 1%
Voltage(DC)
160V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Width
5.5mm
Product Range
MKP1837 Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MKP1837310161
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
