Print Page
BFC242042002
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2000 pF, ± 2%, 160 V, 630 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC242042002Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 04J5950 |
| Product Range | MKP420 Series |
| Your Part Number | |
| Technical Datasheet |
1,481 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 25+ | $1.600 |
| 100+ | $1.210 |
| 250+ | $1.130 |
| 500+ | $1.040 |
| 1000+ | $1.030 |
| 2500+ | $1.020 |
| 5000+ | $0.975 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC242042002Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 04J5950 |
| Product Range | MKP420 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 2000pF |
| Capacitance Tolerance | ± 2% |
| Voltage(AC) | 160V |
| Voltage(DC) | 630V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | - |
| Lead Spacing | 5mm |
| Product Length | 7.2mm |
| Product Width | 3.5mm |
| Product Height | 8mm |
| Product Range | MKP420 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MKP420 series radial potted type Film Capacitor with polypropylene film dielectric and vacuum deposited aluminium electrodes. It has tinned wire leads, flame retardant plastic case and epoxy resin. It is suitable for low losses due to low contact resistance and low loss dielectric result in applications where high frequency occur or high stability is preferred. Their small dimensions make them suitable for circuits with high packaging density.
- Wound mono construction
- 5, 10 and 15mm Lead pitch
- ±5% and ±2% Capacitance tolerance available
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 2000pF |
| Voltage(AC) | 160V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | - |
| Product Length | 7.2mm |
| Product Height | 8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 2% |
| Voltage(DC) | 630V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 5mm |
| Product Width | 3.5mm |
| Product Range | MKP420 Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
