Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECHU1H182GX5 General Purpose Film Capacitor, Metallized PPS Stacked, 0805 [2012 Metric], 1800 pF, ± 2%, 30 V](https://www.newark.com/productimages/standard/en_US/53W3588-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECHU1H182GX5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel96K9308
Cut Tape96K9308
Product RangeECHU(X) Series
Your Part Number
2,808 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.592 | $2.96 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.592 |
| 10+ | $0.296 |
| 100+ | $0.270 |
| 1000+ | $0.215 |
| 5000+ | $0.205 |
| 10000+ | $0.181 |
| 25000+ | $0.178 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1H182GX5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel96K9308
Cut Tape96K9308
Product RangeECHU(X) Series
Dielectric TypeMetallized PPS Stacked
Voltage Rating50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance1800pF
Capacitor Dielectric TypePPS (Polyphenylene Sulphide)
Capacitance Tolerance± 2%
Voltage(AC)30V
Voltage Rating VAC30V
Voltage(DC)50V
Capacitor Case Style0805 [2012 Metric]
Voltage Rating VDC50V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity RatingGRADE II (Test Condition B)
Operating Temperature Range-55°C to +125°C
Lead Spacing-
Product Length2mm
Product Width1.25mm
Series NameECHU(X)
Product Height0.9mm
Supplier Package0805 [2012 Metric]
Product RangeECHU(X) Series
Case Size0805
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECHU(X) series stacked metallized PPS film chip capacitors suitable for time-constant, filtering, oscillation and resonance and audio circuit applications.
- Stacked metallized PPS film as dielectric with simple mold-less construction
- Small in size (minimum size 1608)
- 85°C, 85%RH, W.V. x 1.0 for 500hours
- Suitable for reflow soldering
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitor Case / Package
0805 [2012 Metric]
Capacitor Dielectric Type
PPS (Polyphenylene Sulphide)
Voltage(AC)
30V
Voltage(DC)
50V
Voltage Rating VDC
50V
Capacitor Terminals
SMD
Operating Temperature Range
-55°C to +125°C
Product Length
2mm
Series Name
ECHU(X)
Supplier Package
0805 [2012 Metric]
Case Size
0805
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
50V
Capacitance
1800pF
Capacitance Tolerance
± 2%
Voltage Rating VAC
30V
Capacitor Case Style
0805 [2012 Metric]
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Lead Spacing
-
Product Width
1.25mm
Product Height
0.9mm
Product Range
ECHU(X) Series
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate