0
0 Items$0.00

1800pF General Purpose Film Capacitors :

14 Products Found
Find a huge range of 1800pF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Vishay, Kemet & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Supplier Package
Product Range
Tamaño de Funda
Operating Temperature Min
Operating Temperature Max
Qualification
RoHS Phthalates Compliant
99AJ6460

RoHS

Date/Lot Code

Each
2000+$0.199
4000+$0.184
6000+$0.180
10000+$0.177
20000+$0.173
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1800pF
-
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
-
5mm
-
7.2mm
2.5mm
-
6.5mm
-
PHE426 Series
-
-55°C
105°C
-
-
49W3790

RoHS

Date/Lot Code

Each
1+$1.100
10+$0.669
25+$0.645
50+$0.620
100+$0.528
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1800pF
-
± 5%
-
424V
1.6kV
-
-
Through Hole
PC Pin
-
15mm
-
18mm
7mm
-
14mm
-
ECWH(V) Series
-
-40°C
105°C
-
-
97K0257

RoHS

LCR COMPONENTS
Each
1+$3.070
25+$2.570
100+$2.390
250+$2.210
500+$1.990
More Pricing...
Film / Foil PS
-
Axial Leaded
1800pF
-
± 1%
-
80V
160V
-
-
Through Hole
PC Pin
-
-
-
12.5mm
-
-
-
-
FSC/EX Series
-
-40°C
85°C
-
-
96K9308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.634
10+$0.399
100+$0.281
1000+$0.219
5000+$0.215
More Pricing...
Metallized PPS Stacked
50V
0805 [2012 Metric]
1800pF
PPS (Polyphenylene Sulphide)
± 2%
30V
30V
50V
0805 [2012 Metric]
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
-55°C to +125°C
2mm
1.25mm
ECHU(X)
0.9mm
0805 [2012 Metric]
ECHU(X) Series
0805
-55°C
125°C
-
To Be Advised
78Y8490

RoHS

Each
10+$0.720
20+$0.707
30+$0.693
50+$0.680
100+$0.666
More Pricing...
Metallized PPS
-
Radial Box - 2 Pin
1800pF
-
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
2.5mm
-
6.5mm
-
SMR/F211 Series
-
-55°C
150°C
-
-
05W5430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.237
Metallized PEN Stacked
-
1206 [3216 Metric]
1800pF
-
± 5%
-
40V
100V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-
3.2mm
1.6mm
-
1.1mm
-
ECWU(X) Series
-
-55°C
105°C
-
-
05W5461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.641
6000+$0.628
9000+$0.615
15000+$0.603
30000+$0.590
More Pricing...
Metallized PEN Stacked
-
1913 [4833 Metric]
1800pF
-
± 5%
-
125V
250V
-
-
Surface Mount
Wraparound
-
-
-
4.8mm
3.3mm
-
1.4mm
-
ECWU(C) Series
-
-55°C
125°C
-
-
32R8882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.641
6000+$0.628
9000+$0.615
15000+$0.603
30000+$0.590
More Pricing...
Metallized PEN Stacked
-
1913 [4833 Metric]
1800pF
-
± 5%
-
125V
250V
-
-
Surface Mount
Wraparound
-
-
-
4.8mm
3.3mm
-
1.4mm
-
ECWU(V16) Series
-
-55°C
85°C
-
-
04J5739

RoHS

Each
3000+$0.736
6000+$0.721
9000+$0.707
15000+$0.692
30000+$0.677
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1800pF
-
± 2%
-
125V
400V
-
-
Through Hole
PC Pin
-
5mm
-
7.2mm
3.5mm
-
8mm
-
MKP419 Series
-
-55°C
85°C
-
-
32R8816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.220
Metallized PPS Stacked
-
0603 [1608 Metric]
1800pF
-
± 2%
-
11V
16V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-
1.6mm
0.8mm
-
0.7mm
-
ECHU(X) Series
-
-55°C
125°C
-
-
53W8299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.217
Metallized PPS Stacked
-
0805 [2012 Metric]
1800pF
-
± 5%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-
2mm
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
125°C
-
-
18C4879

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.358
4000+$0.334
6000+$0.333
10000+$0.332
20000+$0.331
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1800pF
-
± 5%
-
220V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
2.5mm
-
6.5mm
-
MKT370 Series
-
-55°C
105°C
AEC-Q200
-
18C4858

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.486
4000+$0.425
6000+$0.352
10000+$0.316
20000+$0.310
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1800pF
-
± 10%
-
220V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
2.5mm
-
6.5mm
-
MKT370 Series
-
-55°C
105°C
AEC-Q200
-
46AM2790

RoHS

Each
3000+$0.118
6000+$0.117
9000+$0.116
15000+$0.114
30000+$0.111
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1800pF
-
± 5%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
2.5mm
-
6.5mm
-
MMK/F601 Series
-
-55°C
100°C
-
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK