Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32361A4256J080Copy
Newark Part No.12AN7585
Product RangeB3236X Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $45.600 |
| 5+ | $43.780 |
| 10+ | $42.020 |
| 25+ | $38.940 |
| 50+ | $36.290 |
| 100+ | $35.710 |
| 250+ | $34.130 |
Price for:Each
Minimum: 1
Multiple: 1
$45.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32361A4256J080Copy
Newark Part No.12AN7585
Product RangeB3236X Series
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance25µF
Capacitance Tolerance± 5%
Voltage(AC)480V
Voltage(DC)1.2kV
Capacitor MountingStud Mount - M6
Capacitor TerminalsScrew
Humidity RatingGRADE I (Test Condition A)
Lead Spacing35mm
Product Length-
Product Width-
Product Height82mm
Product RangeB3236X Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
25µF
Voltage(AC)
480V
Capacitor Mounting
Stud Mount - M6
Humidity Rating
GRADE I (Test Condition A)
Product Length
-
Product Height
82mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(DC)
1.2kV
Capacitor Terminals
Screw
Lead Spacing
35mm
Product Width
-
Product Range
B3236X Series
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
