0
0 Items$0.00

1812 [4532 Metric] General Purpose Film Capacitors :

9 Products Found
Find a huge range of 1812 [4532 Metric] General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as Radial Box - 2 Pin, Axial Leaded, 0805 [2012 Metric] & 1206 [3216 Metric] General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, Kyocera Avx & Wima

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
15P1272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.710
10+$2.270
25+$2.180
100+$2.170
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 5%
40V
50V
Surface Mount
Wraparound
-
4.58mm
3.2mm
2.4mm
CB Series
-55°C
125°C
-
96K7811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.090
10+$2.210
25+$2.040
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 5%
40V
50V
Surface Mount
Wraparound
-
4.58mm
3.2mm
2.8mm
CB Series
-25°C
125°C
-
87X8843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.070
25+$1.040
50+$0.999
100+$0.962
250+$0.933
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.068µF
± 5%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
AEC-Q200
46T6910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.360
10+$0.891
25+$0.869
50+$0.848
100+$0.826
Metallized PET
1812 [4532 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
3.3mm
3mm
SMDT Series
-55°C
100°C
-
12AC1321

RoHS

Date/Lot Code

Each
1+$0.831
Metallized PPS Stacked
1812 [4532 Metric]
0.068µF
± 2%
-
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
-
87X8842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.320
25+$1.210
50+$1.110
100+$1.020
250+$0.881
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.056µF
± 5%
-
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
AEC-Q200
87X8844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.990
10+$1.390
25+$1.270
50+$1.150
100+$1.070
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 5%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2mm
LDB Series
-55°C
125°C
AEC-Q200
12AC1322

RoHS

Date/Lot Code

Each
1+$1.840
10+$1.340
25+$1.250
50+$1.150
100+$1.070
More Pricing...
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 2%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2mm
LDB Series
-55°C
125°C
-
13AC3360

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
700+$1.320
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 5%
40V
63V
Surface Mount
Wraparound
-
4.58mm
3.2mm
2.8mm
CB Series
-55°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK