Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No105M02QB47Copy
Newark Part No.72K6760
Product RangeQuencharc Q Series
Your Part Number
4,760 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.950 |
| 10+ | $16.550 |
| 25+ | $15.840 |
| 50+ | $15.130 |
| 100+ | $14.690 |
| 250+ | $14.650 |
| 500+ | $14.610 |
Price for:Each
Minimum: 1
Multiple: 1
$19.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No105M02QB47Copy
Newark Part No.72K6760
Product RangeQuencharc Q Series
Capacitance1µF
Capacitance Tolerance± 20%
Resistance47ohm
Resistance Tolerance± 10%
Resistor Power Rating500mW
Voltage(AC)125V
Voltage(DC)200V
Capacitor MountingThrough Hole
Product RangeQuencharc Q Series
Capacitor TerminalsRadial Leaded
Dielectric Characteristic-
Lead Diameter0.81mm
Lead Spacing30.5mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-55°C
Product Diameter-
Product Height16.7mm
Product Length36.8mm
Product Width-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 105M02QB47 is a radial metalized polyester RC Network for transient suppression. The Quenarch® series arc suppressor/snubber network features noise reduction on controllers and drives, noise and arc suppression.
- Relay contact protection
- EMI/RFI reduction
- dv/dt suppression
- Coated with flame-retardant epoxy
- 47Ω Resistance
Technical Specifications
Capacitance
1µF
Resistance
47ohm
Resistor Power Rating
500mW
Voltage(DC)
200V
Product Range
Quencharc Q Series
Dielectric Characteristic
-
Lead Spacing
30.5mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
36.8mm
SVHC
No SVHC (14-Jun-2023)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 10%
Voltage(AC)
125V
Capacitor Mounting
Through Hole
Capacitor Terminals
Radial Leaded
Lead Diameter
0.81mm
No. of Elements
-
Operating Temperature Min
-55°C
Product Height
16.7mm
Product Width
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability