• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Arc Suppression / Snubber Networks
                                                                                                    Print Page

                                                                                                    105M02QB47

                                                                                                    RC Network, 1 µF, ± 20%, 47 ohm, ± 10%, 500 mW, 125 V

                                                                                                    Date/Lot Code

                                                                                                    CORNELL DUBILIER
                                                                                                    CORNELL DUBILIER 105M02QB47
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerCORNELL DUBILIER
                                                                                                    Manufacturer Part No105M02QB47
                                                                                                    Newark Part No.72K6760
                                                                                                    Product RangeQuencharc Q Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4,769 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.710
                                                                                                    10+$15.740
                                                                                                    25+$15.590
                                                                                                    50+$15.450
                                                                                                    100+$15.300
                                                                                                    250+$15.300
                                                                                                    500+$15.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CORNELL DUBILIER
                                                                                                    ManufacturerCORNELL DUBILIER
                                                                                                    Manufacturer Part No105M02QB47
                                                                                                    Newark Part No.72K6760
                                                                                                    Product RangeQuencharc Q Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance1µF
                                                                                                    Capacitance Tolerance± 20%
                                                                                                    Resistance47ohm
                                                                                                    Resistance Tolerance± 10%
                                                                                                    Resistor Power Rating500mW
                                                                                                    Voltage(AC)125V
                                                                                                    Voltage(DC)200V
                                                                                                    Capacitor MountingThrough Hole
                                                                                                    Product RangeQuencharc Q Series
                                                                                                    Capacitor TerminalsRadial Leaded
                                                                                                    Dielectric Characteristic-
                                                                                                    Lead Diameter0.81mm
                                                                                                    Lead Spacing30.5mm
                                                                                                    No. of Elements-
                                                                                                    Operating Temperature Max85°C
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Product Diameter-
                                                                                                    Product Height16.7mm
                                                                                                    Product Length36.8mm
                                                                                                    Product Width-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The 105M02QB47 is a radial metalized polyester RC Network for transient suppression. The Quenarch® series arc suppressor/snubber network features noise reduction on controllers and drives, noise and arc suppression.

                                                                                                    • Relay contact protection
                                                                                                    • EMI/RFI reduction
                                                                                                    • dv/dt suppression
                                                                                                    • Coated with flame-retardant epoxy
                                                                                                    • 47Ω Resistance

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    1µF

                                                                                                    Resistance

                                                                                                    47ohm

                                                                                                    Resistor Power Rating

                                                                                                    500mW

                                                                                                    Voltage(DC)

                                                                                                    200V

                                                                                                    Product Range

                                                                                                    Quencharc Q Series

                                                                                                    Dielectric Characteristic

                                                                                                    -

                                                                                                    Lead Spacing

                                                                                                    30.5mm

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Diameter

                                                                                                    -

                                                                                                    Product Length

                                                                                                    36.8mm

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Capacitance Tolerance

                                                                                                    ± 20%

                                                                                                    Resistance Tolerance

                                                                                                    ± 10%

                                                                                                    Voltage(AC)

                                                                                                    125V

                                                                                                    Capacitor Mounting

                                                                                                    Through Hole

                                                                                                    Capacitor Terminals

                                                                                                    Radial Leaded

                                                                                                    Lead Diameter

                                                                                                    0.81mm

                                                                                                    No. of Elements

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Product Height

                                                                                                    16.7mm

                                                                                                    Product Width

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.