0
0 Items$0.00

Arc Suppression / Snubber Networks :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
01M9474

RoHS

Each
1+$6.200
10+$5.570
25+$5.200
50+$4.840
100+$4.360
More Pricing...
0.1µF
± 20%
120ohm
± 30%
500mW
250V
-
Through Hole
XEB Series
Wire Leaded
-
15mm
85°C
-40°C
25mm
8.5mm
19mm
01M9475

RoHS

Each
1+$3.910
10+$3.520
25+$3.280
50+$3.050
100+$2.750
More Pricing...
0.1µF
± 20%
120ohm
± 30%
500mW
250V
-
Through Hole
XE Series
PC Pin
0.8mm
20mm
100°C
-40°C
17.5mm
23.5mm
8.5mm
04X3096

RoHS

Each
1+$2.490
25+$2.080
100+$1.940
250+$1.790
500+$1.610
More Pricing...
0.033µF
± 20%
120ohm
± 30%
250mW
275V
-
Through Hole
RE Series
PC Pin
0.6mm
14mm
100°C
-40°C
13.5mm
16mm
6mm
05R0282

RoHS

Each
1+$12.000
0.1µF
-
47ohm
± 30%
500mW
-
250V
Through Hole
-
Wire Leaded
-
-
-
-
23mm
8.5mm
19mm
16F3700

RoHS

Each
1+$24.240
5+$23.790
10+$23.330
25+$22.690
100+$22.240
More Pricing...
0.1µF
± 20%
22ohm
± 10%
500mW
250V
600V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
21mm
85°C
-55°C
16.7mm
27.4mm
-
72K6760

RoHS

Date/Lot Code

Each
1+$20.630
5+$18.350
10+$16.060
25+$14.950
100+$13.430
More Pricing...
1µF
± 20%
47ohm
± 10%
500mW
125V
200V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
30.5mm
85°C
-55°C
16.7mm
36.8mm
-
72K6759

RoHS

Each
1+$22.150
5+$20.470
10+$18.790
25+$17.970
100+$17.160
More Pricing...
0.1µF
± 20%
100ohm
± 10%
500mW
250V
600V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
21mm
85°C
-55°C
16.7mm
27.4mm
9.9mm
72K6758

RoHS

Each
1+$30.560
5+$29.720
10+$28.880
25+$28.600
100+$28.320
More Pricing...
0.1µF
± 20%
150ohm
± 10%
500mW
125V
200V
Through Hole
Quencharc QRL Series
Radial Leaded
0.81mm
21mm
85°C
-55°C
16.7mm
27.4mm
-
16F3697

RoHS

Each
1+$25.560
5+$23.240
10+$20.910
25+$20.480
100+$19.660
More Pricing...
0.5µF
± 20%
100ohm
± 10%
500mW
125V
200V
Through Hole
Quencharc Q Series
Radial Leaded
0.81mm
20.8mm
85°C
-55°C
16.3mm
27.4mm
-
88M9856

RoHS

Date/Lot Code

Each
1+$151.800
5+$145.020
10+$138.230
25+$135.470
50+$132.700
More Pricing...
0.1µF
± 20%
39ohm
± 10%
2W
480V
1.2kV
Through Hole
Quencharc Q Series
Radial Leaded
-
32.7mm
85°C
-55°C
26.4mm
40.6mm
-
04X3095

RoHS

ROXBURGH EMC
Each
1+$3.200
25+$2.680
100+$2.490
250+$2.300
500+$2.070
More Pricing...
0.01µF
± 20%
120ohm
± 30%
250mW
275V
-
Through Hole
RE Series
PC Pin
0.6mm
14mm
100°C
-40°C
13.5mm
16mm
-
04X3098

RoHS

ROXBURGH EMC
Each
1+$3.130
10+$2.820
25+$2.630
50+$2.450
100+$2.200
More Pricing...
0.2µF
± 20%
120ohm
± 30%
500mW
275V
-
Through Hole
RE Series
PC Pin
0.8mm
22.5mm
100°C
-40°C
17mm
17mm
-
04X3097

RoHS

Each
1+$3.290
25+$2.750
100+$2.560
250+$2.370
500+$2.130
More Pricing...
0.1µF
± 20%
120ohm
± 30%
250mW
275V
-
Through Hole
RE Series
PC Pin
0.6mm
15mm
100°C
-40°C
15.5mm
17mm
8mm
04X3107

RoHS

ROXBURGH EMC
Each
1+$7.360
25+$7.060
100+$6.230
250+$5.820
500+$5.270
More Pricing...
0.2µF
± 20%
120ohm
± 30%
500mW
250V
-
Through Hole
XEB Series
Wire Leaded
-
17mm
85°C
-40°C
28mm
21.5mm
-
04X3111

RoHS

ROXBURGH EMC
Each
1+$8.630
25+$8.280
100+$7.300
250+$6.830
500+$6.190
More Pricing...
0.2µF
± 20%
120ohm
± 30%
500mW
250V
-
Through Hole
XE Series
PC Pin
0.8mm
27.5mm
100°C
-40°C
20mm
30mm
-
04X3110

RoHS

Each
1+$2.950
10+$2.650
25+$2.480
50+$2.300
100+$2.080
More Pricing...
0.01µF
± 20%
120ohm
± 30%
250mW
250V
-
Through Hole
XE Series
PC Pin
0.6mm
15mm
100°C
-40°C
14mm
17mm
-
04X3108

RoHS

Each
1+$22.190
5+$21.110
10+$20.040
25+$18.010
50+$16.460
More Pricing...
1µF
± 20%
10ohm
± 30%
1W
250V
-
Through Hole
XE Series
PC Pin
1mm
43.5mm
100°C
-40°C
33.5mm
47mm
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK