Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No53D472G035HL6E3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70M8192
Product Range53D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 95+ | $19.660 |
| 190+ | $19.580 |
| 285+ | $19.490 |
| 475+ | $19.410 |
| 950+ | $19.320 |
| 2375+ | $18.930 |
| 4750+ | $18.550 |
Price for:Each
Minimum: 95
Multiple: 95
$1,867.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No53D472G035HL6E3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70M8192
Product Range53D Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Lead Spacing-
Product Diameter22.5mm
Product Height54.4mm
Product Range53D Series
ESR0.054ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 10%
Polarity
Polar
Product Diameter
22.5mm
Product Range
53D Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Voltage(DC)
35V
Lifetime @ Temperature
1000 hours @ 105°C
Lead Spacing
-
Product Height
54.4mm
ESR
0.054ohm
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 53D472G035HL6E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate